-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12 CONTACT(S), MALE, POWER CONNECTOR, SOLDER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10135317-10PLF | Amphenol Communications Solutions | AirMax VSe®, Backplane Connectors, 5-Pair, 150 -position, 2mm pitch, 10 column, with right guide, Vertical Header, small press-fit, 2 side plating, without cover. | |
10135317-10YLF | Amphenol Communications Solutions | AirMAX VSe®, Backplane Connectors, 5-Pair, 10 Column, 150-Position, 2.0mm, , Vertical Header, Press-Fit | |
10135317-10JLF | Amphenol Communications Solutions | AirMAX VSe®, Backplane Connectors, 5-Pair, 10 Column, 150-Position, 2.0mm, , Vertical Header, Press-Fit |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-35317-1210
|
Mouser Electronics | Headers & Wire Housings NEW MINI FIT HEADER MINI FIT HEADER ASSY RoHS: Compliant | 0 |
|
$0.4040 / $0.4610 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
35317-1210
Molex
Buy Now
Datasheet
|
Compare Parts:
35317-1210
Molex
12 CONTACT(S), MALE, POWER CONNECTOR, SOLDER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Manufacturer Series | 35317 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Material | POLYAMIDE66 | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |