Part Details for 353130450 by Molex
Overview of 353130450 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 353130450
353130450 CAD Models
353130450 Part Data Attributes
|
353130450
Molex
Buy Now
Datasheet
|
Compare Parts:
353130450
Molex
Board Connector, 4 Contact(s), Male, Straight, Solder Terminal, Locking, Natural Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.329 inch | |
Body Depth | 0.394 inch | |
Body Length | 0.908 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | SN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 2100VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Reference Standard | UL,CSA,TUV | |
Terminal Length | 0.134 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
Alternate Parts for 353130450
This table gives cross-reference parts and alternative options found for 353130450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 353130450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1744485-4 | HEADER CONNECTOR,HYBRID,0+4 CONTACTS,PIN,PC TAIL TERMINAL,LOCKING,GREEN | TE Connectivity | 353130450 vs 1744485-4 |
DF63R-4P-3.96DSA | Board Connector, 4 Contact(s), Male, Straight, Solder Terminal, Locking | Hirose Electric Co Ltd | 353130450 vs DF63R-4P-3.96DSA |
DMF-04-S-G30-V0 | Board Connector, 4 Contact(s), Male, Straight, Solder Terminal, Locking | Adam Technologies Inc | 353130450 vs DMF-04-S-G30-V0 |