-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0945 / $0.1681 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
35312-1460
Molex
Buy Now
Datasheet
|
Compare Parts:
35312-1460
Molex
Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.256 inch | |
Body Depth | 0.276 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Copper (Sn/Cu) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e2 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.137 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 |
This table gives cross-reference parts and alternative options found for 35312-1460. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35312-1460, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A2501WR2-14PA-6T-0AZ | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, White Insulator, | Jowle Technology Co Ltd | 35312-1460 vs A2501WR2-14PA-6T-0AZ |
A2501WV2-14P-6T-00Z | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, White Insulator, | Jowle Technology Co Ltd | 35312-1460 vs A2501WV2-14P-6T-00Z |
A2501WV2-14PA-6TA | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, White Insulator, | Jowle Technology Co Ltd | 35312-1460 vs A2501WV2-14PA-6TA |
A2501WR2-14P-6T-0AZ | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, White Insulator, | Jowle Technology Co Ltd | 35312-1460 vs A2501WR2-14P-6T-0AZ |
GPHA101-1401A001A1BA | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, | Greenconn Corp | 35312-1460 vs GPHA101-1401A001A1BA |
A2501WV2-14PA-6T-0BBS | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, White Insulator, | Jowle Technology Co Ltd | 35312-1460 vs A2501WV2-14PA-6T-0BBS |
A2501WV2-14P-6T-0ABS | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, White Insulator, | Jowle Technology Co Ltd | 35312-1460 vs A2501WV2-14P-6T-0ABS |
A2501WV2-14PZ-6TBS | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, White Insulator, | Jowle Technology Co Ltd | 35312-1460 vs A2501WV2-14PZ-6TBS |
A2501WR2-14P-6T-0BA | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, White Insulator, | Jowle Technology Co Ltd | 35312-1460 vs A2501WR2-14P-6T-0BA |
A2501WR2-14PA-6T-0ABS | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, White Insulator, | Jowle Technology Co Ltd | 35312-1460 vs A2501WR2-14PA-6T-0ABS |