Part Details for 35312-0584 by Molex
Overview of 35312-0584 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
830584AGILFT | Renesas Electronics Corporation | Low Skew,PCI-X1-to-4 Fanout Buffer | |
830584AGILF | Renesas Electronics Corporation | Low Skew,PCI-X1-to-4 Fanout Buffer | |
10136353-12111LF | Amphenol Communications Solutions | Minitek® 1.5mm Wire to Board Receptacle Right Angle Surface Mount Type, Tin plating, 12 positions |
Part Details for 35312-0584
35312-0584 CAD Models
35312-0584 Part Data Attributes
|
35312-0584
Molex
Buy Now
Datasheet
|
Compare Parts:
35312-0584
Molex
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | MK1 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 35312-0584
This table gives cross-reference parts and alternative options found for 35312-0584. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35312-0584, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
22-03-1035 | Molex | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 35312-0584 vs 22-03-1035 |
22-44-7049 | Molex | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 35312-0584 vs 22-44-7049 |
53291-0391 | Molex | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 35312-0584 vs 53291-0391 |
90647-8203 | Molex | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 35312-0584 vs 90647-8203 |
53052-0310 | Molex | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 35312-0584 vs 53052-0310 |
B03B-J21SK-GGXR | JST Manufacturing | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 35312-0584 vs B03B-J21SK-GGXR |
90647-3003 | Molex | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 35312-0584 vs 90647-3003 |
DF1EG-3P-2.5DSA(01) | Hirose Electric Co Ltd | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 35312-0584 vs DF1EG-3P-2.5DSA(01) |
HMC5125-01-033 | Hosiden Corporation | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | 35312-0584 vs HMC5125-01-033 |
90647-3203 | Molex | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 35312-0584 vs 90647-3203 |