Part Details for 3531001N000 by APEM Inc
Overview of 3531001N000 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3531001N000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J3885
|
Newark | Toggle Switch, Spst, 15A, 28Vdc, Panel, Switch Operation:On-Off, Contact Configuration:Spst, Illumination:Non Illuminated, Product Range:3500 Series, Switch Mounting:Panel Mount, Contact Current Max:15A, Contact Voltage Ac Nom:- Rohs Compliant: Yes |Apem 3531001N000 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.7900 / $94.7200 | Buy Now |
DISTI #
3531001N000-ND
|
DigiKey | SWITCH TOGGLE SPST 20A 28V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
22 In Stock |
|
$43.9471 / $56.5000 | Buy Now |
DISTI #
642-3531001N000
|
Mouser Electronics | Toggle Switches SPST On-Off 20A 125V 17.5mm RoHS: Compliant | 27 |
|
$43.9400 / $54.7300 | Buy Now |
DISTI #
74996873
|
RS | TOGGLE SWITCH 3500 IP67 SEALED | APEM Components 3531001N000 Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$44.4000 | RFQ |
|
Onlinecomponents.com | Switch Toggle ON OFF SPST Round Lever Screw 15A 250VAC 28VDC 1118.55VA Panel Mount with Threads RoHS: Compliant |
1 In Stock |
|
$45.1100 / $54.9800 | Buy Now |
|
Master Electronics | Switch Toggle ON OFF SPST Round Lever Screw 15A 250VAC 28VDC 1118.55VA Panel Mount with Threads RoHS: Compliant |
1 In Stock |
|
$45.1100 / $54.9800 | Buy Now |