3530A-24P-CV(57)
Hirose Electric Co Ltd
Description: Connector Accessory

Overview of 3530A-24P-CV(57) by Hirose Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
10125138-240000BLF Amphenol Communications Solutions HPCE STD VT Receptacle 24P
10131077-240420KLF Amphenol Communications Solutions HPCE R/A Receptacle 24S 24P
10124023-001LF Amphenol Communications Solutions HPCE VT Receptacle 24P Omit 8P

Price & Stock for 3530A-24P-CV(57) by Hirose Electric Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 3530A-24P-CV(57)-ND
DigiKey CONN MULTI-PURP PLUG 24P IDC STR Min Qty: 25 Lead time: 16 Weeks Container: Bulk Limited Supply - Call
  • 25 $20.5064
$20.5064 Buy Now
DISTI # 3530A-24P-CV(57)
Avnet Americas Connector Interface I/O Plug 24 Position 1.6mm Solder Straight Cable Mount - Trays (Alt: 3530A-24P-CV(57)) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Tray 0
RFQ
DISTI # 798-3530A24PCV57
Mouser Electronics I/O Connectors 24P F STRAIGHT PLUG WELD TYPE IDC CABLE RoHS: Compliant 0
Order Now
DISTI # 000000000003965165
Sager I/O Connectors 24P F STRAIGHT PLUG WELD TYPE IDC CABLE 0
Buy Now

CAD Models for 3530A-24P-CV(57) by Hirose Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3530A-24P-CV(57) by Hirose Electric Co Ltd

3530A-24P-CV(57)
Hirose Electric Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
HIROSE ELECTRIC CO LTD
Reach Compliance Code
unknown
Connector Support Type
CONNECTOR ACCESSORY
Want to compare parts?
  1. 3530A-24P-CV(57)
    Hirose Electric Co Ltd
    Connector Accessory
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3530A-24P-CV(57) by Hirose Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3530A-24P-CV(57) by Hirose Electric Co Ltd

Select Manufacturer
Which Manufacturer of 3530A-24P-CV(57) would you like to use for your alert(s)?
  • Please alert me when 3530A-24P-CV(57) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3530A-24P-CV(57) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3530A-24P-CV(57) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3530A-24P-CV(57) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3530A-24P-CV(57).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3530A-24P-CV(57) by Hirose Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: