Part Details for 3530RB472J501C by Knowles Capacitors
Overview of 3530RB472J501C by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3530RB472J501C
3530RB472J501C CAD Models
3530RB472J501C Part Data Attributes
|
3530RB472J501C
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
3530RB472J501C
Knowles Capacitors
Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 3530,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 3530 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.35 mm | |
JESD-609 Code | e3 | |
Length | 8.89 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 3530 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 7.62 mm |
Alternate Parts for 3530RB472J501C
This table gives cross-reference parts and alternative options found for 3530RB472J501C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3530RB472J501C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3530C472J501BT | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 3530, | Knowles Capacitors | 3530RB472J501C vs 3530C472J501BT |
3530B472J501DH-HB | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 3530, | Knowles Capacitors | 3530RB472J501C vs 3530B472J501DH-HB |
3530C472J501PR | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 3530, | Knowles Capacitors | 3530RB472J501C vs 3530C472J501PR |
3530C472J501PTM | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 3530, | Knowles Capacitors | 3530RB472J501C vs 3530C472J501PTM |
3530C472J501ET | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 3530, | Knowles Capacitors | 3530RB472J501C vs 3530C472J501ET |
3530RB472J501CTM | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 3530, | Knowles Capacitors | 3530RB472J501C vs 3530RB472J501CTM |
3530B472J501YH-HK | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 3530, | Knowles Capacitors | 3530RB472J501C vs 3530B472J501YH-HK |
3530C472J501KTM | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 3530, | Knowles Capacitors | 3530RB472J501C vs 3530C472J501KTM |
3530B472J501DH | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 3530, | Knowles Capacitors | 3530RB472J501C vs 3530B472J501DH |
3530B472J501CHWM | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 3530, | Knowles Capacitors | 3530RB472J501C vs 3530B472J501CHWM |