Part Details for 3530R104K102CM by KEMET Corporation
Overview of 3530R104K102CM by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3530R104K102CM
3530R104K102CM CAD Models
3530R104K102CM Part Data Attributes
|
3530R104K102CM
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
3530R104K102CM
KEMET Corporation
Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 3530,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 3530 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.59 mm | |
JESD-609 Code | e2 | |
Length | 8.89 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE TRAY | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | MIL-PRF-49467 | |
Size Code | 3530 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver/Nickel/Tin (Ag/Ni/Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 7.62 mm |
Alternate Parts for 3530R104K102CM
This table gives cross-reference parts and alternative options found for 3530R104K102CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3530R104K102CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM23B104K102A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.1uF, 3530 | KEMET Corporation | 3530R104K102CM vs SM23B104K102A |
3530R104K102EM | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 3530, | KEMET Corporation | 3530R104K102CM vs 3530R104K102EM |
3530R104K102P | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 3530, | KEMET Corporation | 3530R104K102CM vs 3530R104K102P |
SM23B104K102AM | CAPACITOR, CERAMIC | KEMET Corporation | 3530R104K102CM vs SM23B104K102AM |
3530R104K102E | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 3530, | KEMET Corporation | 3530R104K102CM vs 3530R104K102E |
SM23B104K102BM | CAP,CERAMIC,100NF,1KVDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,3530 CASE | KEMET Corporation | 3530R104K102CM vs SM23B104K102BM |
SM23B104K102B | CAPACITOR, CERAMIC | KEMET Corporation | 3530R104K102CM vs SM23B104K102B |
3530B104K102P | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 3530, | KEMET Corporation | 3530R104K102CM vs 3530B104K102P |
3530R104K102SM | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 3530, | KEMET Corporation | 3530R104K102CM vs 3530R104K102SM |
3530B104K102CM | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 3530, | KEMET Corporation | 3530R104K102CM vs 3530B104K102CM |