Part Details for 3530N161P702VHTM by Knowles Capacitors
Overview of 3530N161P702VHTM by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3530N161P702VHTM
3530N161P702VHTM CAD Models
3530N161P702VHTM Part Data Attributes
|
3530N161P702VHTM
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
3530N161P702VHTM
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 7000V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 3530,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 3530 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.35 mm | |
JESD-609 Code | e4 | |
Length | 8.89 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 7000 V | |
Size Code | 3530 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 7.62 mm |
Alternate Parts for 3530N161P702VHTM
This table gives cross-reference parts and alternative options found for 3530N161P702VHTM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3530N161P702VHTM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3530N161P702PHW-HB | Ceramic Capacitor, Ceramic, 7000V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 3530, | Knowles Capacitors | 3530N161P702VHTM vs 3530N161P702PHW-HB |
3530N161P702NHWM | Ceramic Capacitor, Multilayer, Ceramic, 7000V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 3530, | Knowles Capacitors | 3530N161P702VHTM vs 3530N161P702NHWM |
3530N161P702PHW | Ceramic Capacitor, Multilayer, Ceramic, 7000V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 3530, | Knowles Capacitors | 3530N161P702VHTM vs 3530N161P702PHW |
3530N161P702PHM | Ceramic Capacitor, Multilayer, Ceramic, 7000V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 3530, | Knowles Capacitors | 3530N161P702VHTM vs 3530N161P702PHM |
3530N161P702DHT-HK | Ceramic Capacitor, Ceramic, 7000V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 3530, | Knowles Capacitors | 3530N161P702VHTM vs 3530N161P702DHT-HK |
3530N161P702SHW | Ceramic Capacitor, Multilayer, Ceramic, 7000V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 3530, | Knowles Capacitors | 3530N161P702VHTM vs 3530N161P702SHW |
3530N161P702NT | Ceramic Capacitor, Multilayer, Ceramic, 7000V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 3530, | Knowles Capacitors | 3530N161P702VHTM vs 3530N161P702NT |
3530N161P702YH-HB | Ceramic Capacitor, Ceramic, 7000V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 3530, | Knowles Capacitors | 3530N161P702VHTM vs 3530N161P702YH-HB |
3530N161P702SHT | Ceramic Capacitor, Multilayer, Ceramic, 7000V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 3530, | Knowles Capacitors | 3530N161P702VHTM vs 3530N161P702SHT |
3530N161P702STM | Ceramic Capacitor, Multilayer, Ceramic, 7000V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 3530, | Knowles Capacitors | 3530N161P702VHTM vs 3530N161P702STM |