Part Details for 3530B224P601N by Knowles Capacitors
Overview of 3530B224P601N by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3530B224P601N
3530B224P601N CAD Models
3530B224P601N Part Data Attributes
|
3530B224P601N
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
3530B224P601N
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 600V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 3530,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 3530 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.35 mm | |
JESD-609 Code | e3 | |
Length | 8.89 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 600 V | |
Size Code | 3530 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 7.62 mm |
Alternate Parts for 3530B224P601N
This table gives cross-reference parts and alternative options found for 3530B224P601N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3530B224P601N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3530B224P601VTM | Ceramic Capacitor, Multilayer, Ceramic, 600V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 3530, | Knowles Capacitors | 3530B224P601N vs 3530B224P601VTM |
3530B224P601DHTM | Ceramic Capacitor, Ceramic, 600V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 3530, | Knowles Capacitors | 3530B224P601N vs 3530B224P601DHTM |
3530B224P601YWM | Ceramic Capacitor, Multilayer, Ceramic, 600V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 3530, | Knowles Capacitors | 3530B224P601N vs 3530B224P601YWM |
3530B224P601DT | Ceramic Capacitor, Multilayer, Ceramic, 600V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 3530, | Knowles Capacitors | 3530B224P601N vs 3530B224P601DT |
3530B224P601D | Ceramic Capacitor, Multilayer, Ceramic, 600V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 3530, | Knowles Capacitors | 3530B224P601N vs 3530B224P601D |
3530B224P601CHM | Ceramic Capacitor, Ceramic, 600V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 3530, | Knowles Capacitors | 3530B224P601N vs 3530B224P601CHM |
3530B224P601PHT-HS | Ceramic Capacitor, Ceramic, 600V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 3530, | Knowles Capacitors | 3530B224P601N vs 3530B224P601PHT-HS |
3530B224P601YHW-HS | Ceramic Capacitor, Ceramic, 600V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 3530, | Knowles Capacitors | 3530B224P601N vs 3530B224P601YHW-HS |
3530B224P601PHTM | Ceramic Capacitor, Ceramic, 600V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 3530, | Knowles Capacitors | 3530B224P601N vs 3530B224P601PHTM |
3530B224P601S | Ceramic Capacitor, Multilayer, Ceramic, 600V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 3530, | Knowles Capacitors | 3530B224P601N vs 3530B224P601S |