-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Z-STACK CONN. 80P ASS'Y F8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ3483
|
Newark | Z-Stack Conn. 80P Ass Y F8 |Amp Te Connectivity 353094-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9900 / $14.8600 | Buy Now |
DISTI #
17-353094-1-ND
|
DigiKey | Z-STACK CONN. 80P ASS'Y F8 Min Qty: 1440 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.4381 | Buy Now |
DISTI #
353094-1
|
Avnet Americas | Connector Stacking Receptacle 80 Position 0.6mm Solder Straight Through Hole - Trays (Alt: 353094-1) Min Qty: 1440 Package Multiple: 1440 Container: Tray | 0 |
|
$9.3626 / $10.5707 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1440 Package Multiple: 1440 Container: Tray | 0Tray |
|
$8.8900 | Buy Now |
DISTI #
AMP353094-1
|
Heilind Electronics | Z-STACK CONN. 80P ASS Y F8 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Z-STACK CONN. 80P ASS'Y F8 | 0 |
|
$9.5700 / $28.0900 | Buy Now |
DISTI #
AMP353094-1
|
Interstate Connecting Components | Z-STACK CONN. 80P ASS Y F8 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 353094-1
|
PEI Genesis | Board Stacking Connector, 80 | 0 |
|
Buy Now | |
|
Master Electronics | Z-STACK CONN. 80P ASS'Y F8 | 0 |
|
$9.5700 / $28.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
353094-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
353094-1
TE Connectivity
Z-STACK CONN. 80P ASS'Y F8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STACK HEIGHT=4MM | |
Board Mounting Option | PEG | |
Body Breadth | 0.264 inch | |
Body Depth | 0.17 inch | |
Body Length | 1.236 inch | |
Body/Shell Style | PLUG-RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | HERMAPHRODITIC | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .6116 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.024 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.8072 mm | |
Panel Mount | NO | |
Plating Thickness | 19.7u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1946 N |
This table gives cross-reference parts and alternative options found for 353094-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 353094-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P08-080-HLT-E-G | 80 CONTACT(S), HERMAPHRODITIC, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | 3M Electronics | 353094-1 vs P08-080-HLT-E-G |
P08-080-HLT-E-G | Board Stacking Connector, 80 Contact(s), 2 Row(s), Hermaphroditic, Straight, Surface Mount Terminal, ROHS COMPLIANT | 3M Interconnect | 353094-1 vs P08-080-HLT-E-G |
P08-080-HLM-E-G | 80 CONTACT(S), HERMAPHRODITIC, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | 3M Electronics | 353094-1 vs P08-080-HLM-E-G |
P08-080-HLTM-E-G | 80 CONTACT(S), HERMAPHRODITIC, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | 3M Electronics | 353094-1 vs P08-080-HLTM-E-G |
P08-080-HLTM-E-G | Board Stacking Connector, 80 Contact(s), 2 Row(s), Hermaphroditic, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle, ROHS COMPLIANT | 3M Interconnect | 353094-1 vs P08-080-HLTM-E-G |