Part Details for 353030-1 by TE Connectivity
Overview of 353030-1 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 353030-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353030-1-ND
|
DigiKey | CONN PLUG HSG 28POS 2.50MM Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
571-353030-1
|
Mouser Electronics | Automotive Connectors 040 H/D-3 PLUG HSG ASSY 28P RoHS: Compliant | 0 |
|
$4.4100 | Order Now |
|
Onlinecomponents.com | 040 H/D-3 PLUG HSG ASSY 28P RoHS: Compliant |
524 In Stock |
|
$3.9700 / $7.3700 | Buy Now |
DISTI #
68462226
|
Verical | Conn Housing PL 28 POS Crimp ST Cable Mount Natural RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2139 | Americas - 520 |
|
$5.7200 / $9.5810 | Buy Now |
|
Master Electronics | 040 H/D-3 PLUG HSG ASSY 28P RoHS: Compliant |
524 In Stock |
|
$3.9700 / $7.3700 | Buy Now |
Part Details for 353030-1
353030-1 CAD Models
353030-1 Part Data Attributes
|
353030-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
353030-1
TE Connectivity
28 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, PLUG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.905 inch | |
Body Depth | 0.827 inch | |
Body Length | 1.043 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Contact Row Spacing | 0.181 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 28 |
Alternate Parts for 353030-1
This table gives cross-reference parts and alternative options found for 353030-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 353030-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
353030-2 | 28 CONTACT(S), MALE, TWO PART BOARD CONNECTOR | TE Connectivity | 353030-1 vs 353030-2 |