Part Details for 3527AMQ by Burr-Brown Corp
Overview of 3527AMQ by Burr-Brown Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 3527AMQ
3527AMQ CAD Models
3527AMQ Part Data Attributes
|
3527AMQ
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
3527AMQ
Burr-Brown Corp
Operational Amplifier, 1 Func, 500uV Offset-Max, MBCY8,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | , CAN8,.2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.000005 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | YES | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Slew Rate-Min | 0.6 V/us | |
Supply Current-Max | 4 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Gain-Min | 100000 |
Alternate Parts for 3527AMQ
This table gives cross-reference parts and alternative options found for 3527AMQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3527AMQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA2-5105-7 | Operational Amplifier, 1 Func, 3500uV Offset-Max, MBCY8 | Harris Semiconductor | 3527AMQ vs HA2-5105-7 |
OPA21AJ | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, MBCY8, | Burr-Brown Corp | 3527AMQ vs OPA21AJ |
CA0741T1 | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, MBCY8 | Harris Semiconductor | 3527AMQ vs CA0741T1 |
ICL8007AMTV/HR | Operational Amplifier, 1 Func, 30000uV Offset-Max, MBCY8 | Harris Semiconductor | 3527AMQ vs ICL8007AMTV/HR |
OPA106WM/BBC | Operational Amplifier, 1 Func, 250uV Offset-Max, MBCY8, | Burr-Brown Corp | 3527AMQ vs OPA106WM/BBC |
OPA21FJ | Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, MBCY8, | Burr-Brown Corp | 3527AMQ vs OPA21FJ |
3542J | Operational Amplifier, 1 Func, 20000uV Offset-Max, MBCY8, | Burr-Brown Corp | 3527AMQ vs 3542J |
3521K | Operational Amplifier, 1 Func, 250uV Offset-Max, MBCY8, | Burr-Brown Corp | 3527AMQ vs 3521K |
OPA128LM-BI | Operational Amplifier, 1 Func, 750uV Offset-Max, MBCY8, | Burr-Brown Corp | 3527AMQ vs OPA128LM-BI |
OPA111SM-BSS2 | Operational Amplifier, 1 Func, 1500uV Offset-Max, MBCY8, | Burr-Brown Corp | 3527AMQ vs OPA111SM-BSS2 |