Part Details for 352620-1 by TE Connectivity
Overview of 352620-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 352620-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-352620-1-ND
|
DigiKey | CONN HEADER 148POS TYPE B VERT Min Qty: 10 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
80 In Stock |
|
$12.5200 / $13.0000 | Buy Now |
|
Onlinecomponents.com | Conn Hard Metric M 148 POS 2mm Press Fit ST Thru-Hole RoHS: Compliant |
80 Partner Stock |
|
$11.6100 / $13.2000 | Buy Now |
|
Bristol Electronics | 22 |
|
RFQ | ||
|
Quest Components | 17 |
|
$16.4280 / $19.9800 | Buy Now | |
DISTI #
3526201-TEC
|
TME | 352620-1 Min Qty: 3 | 80 |
|
$12.3335 / $14.2398 | Buy Now |
DISTI #
C1S114400563545
|
Chip1Stop | Conn Hard Metric M 148 POS 2mm Press Fit ST Thru-Hole RoHS: Compliant | 80 |
|
$12.4000 / $13.7000 | Buy Now |
|
Master Electronics | Conn Hard Metric M 148 POS 2mm Press Fit ST Thru-Hole RoHS: Compliant |
80 Partner Stock |
|
$11.6100 / $13.2000 | Buy Now |
Part Details for 352620-1
352620-1 CAD Models
352620-1 Part Data Attributes
|
352620-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
352620-1
TE Connectivity
148 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT, PLUG
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ACTION PIN, Z-PACK | |
Body Breadth | 0.606 inch | |
Body Depth | 0.53 inch | |
Body Length | 1.965 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 7 | |
Number of Rows Loaded | 7 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.146 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 148 |