352522-4
TE Connectivity
Description: HEADER CONNECTOR,PCB MNT,RECEPT,132 CONTACTS,PIN,0.079 PITCH,PC TAIL TERMINAL,LOCKING

Overview of 352522-4 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 6 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 352522-4 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 352522-4 by TE Connectivity

352522-4
TE Connectivity
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Board Mounting Option
PEG
Body Breadth
0.606 inch
Body Depth
0.53 inch
Body Length
1.965 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Termination
TIN/LEAD OVER NICKEL
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
Durability
250 Cycles
Filter Feature
NO
Insertion Force-Max
.7506 N
Insulation Resistance
1000000000 Ω
Insulator Material
GLASS FILLED POLYESTER
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
6
Number of Rows Loaded
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.0066 mm
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1.5 A
Reference Standard
UL
Terminal Pitch
2.0066 mm
Termination Type
SOLDER
Total Number of Contacts
132
Withdrawl Force-Min
.139 N
Want to compare parts?
  1. 352522-4
    TE Connectivity
    HEADER CONNECTOR,PCB MNT,RECEPT,132 CONTACTS,PIN,0.079 PITCH,PC TAIL TERMINAL,LOCKING
    VS

Alternate Parts for 352522-4

This table gives cross-reference parts and alternative options found for 352522-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 352522-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CLT-132-01-L-D Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc 352522-4 vs CLT-132-01-L-D
CLT-132-01-G-D Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc 352522-4 vs CLT-132-01-G-D
1-352522-9 HEADER CONNECTOR,PCB MNT,RECEPT,132 CONTACTS,PIN,0.079 PITCH,PC TAIL TERMINAL,LOCKING TE Connectivity 352522-4 vs 1-352522-9
CLT-132-03-L-D Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc 352522-4 vs CLT-132-03-L-D
480-80-264-00-001101 Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator PRECI-DIP SSA 352522-4 vs 480-80-264-00-001101
PTT-122-01-L-6 Board Connector, 132 Contact(s), 6 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Black Insulator, ROHS COMPLIANT Samtec Inc 352522-4 vs PTT-122-01-L-6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 352522-4 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 352522-4 by TE Connectivity

Select Manufacturer
Which Manufacturer of 352522-4 would you like to use for your alert(s)?
  • Please alert me when 352522-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 352522-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 352522-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 352522-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 352522-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 352522-4 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: