Part Details for 352384-1 by TE Connectivity
Overview of 352384-1 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 352384-1
352384-1 CAD Models
352384-1 Part Data Attributes:
|
352384-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
352384-1
TE Connectivity
100 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PLUG
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | Z-PACK, FIRST MAKE LAST BREAK, POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Total Number of Contacts | 100 |
Alternate Parts for 352384-1
This table gives cross-reference parts and alternative options found for 352384-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 352384-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YFT-20-05-E-05-SB | Board Connector, 100 Contact(s), 5 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 352384-1 vs YFT-20-05-E-05-SB |
HM2P07PDK2R0E9 | Board Connector, 100 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 352384-1 vs HM2P07PDK2R0E9 |
HM2P73PD5110GC | Board Connector, 100 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 352384-1 vs HM2P73PD5110GC |
HM2P67PDA3C0Z1 | Board Connector, 100 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 352384-1 vs HM2P67PDA3C0Z1 |
HM2P08PDR2Y0Z1LF | Board Connector, 100 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 352384-1 vs HM2P08PDR2Y0Z1LF |
HM2P73PD5110GL | Board Connector, 100 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 352384-1 vs HM2P73PD5110GL |
1-646753-9 | 100 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | TE Connectivity | 352384-1 vs 1-646753-9 |
HM2P73PNM140GL | Board Connector, 100 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 352384-1 vs HM2P73PNM140GL |
HM2P07PDK2R0E9LF | Board Connector, 100 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 352384-1 vs HM2P07PDK2R0E9LF |
646753-9 | 100 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | TE Connectivity | 352384-1 vs 646753-9 |