-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, Press Fit Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10135237-11JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 85Ohm, 6-Pair, 10 column, 200 position, Right Angle Receptacle, Right Guide Pin. | |
10135237-101LF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 85Ohm, 6-Pair, 10 column, 200 position, Right Angle Receptacle, No Guide Pin. | |
10135237-12JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 85Ohm, 6-Pair, 10 column, 200 position, Right Angle Receptacle, Left Guide Pin. |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
35237-1210
Molex
Buy Now
Datasheet
|
Compare Parts:
35237-1210
Molex
Board Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, Press Fit Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 35237-1210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35237-1210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
68685-612LF | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 35237-1210 vs 68685-612LF |
B51C5U12T | 12 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, SCREW | TE Connectivity | 35237-1210 vs B51C5U12T |
1-6411482 | 12 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 35237-1210 vs 1-6411482 |
BL15SMD08912SM | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | 35237-1210 vs BL15SMD08912SM |
77424-312 | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 35237-1210 vs 77424-312 |
77793-412 | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 35237-1210 vs 77793-412 |
BCS-112-F-S-TE | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 35237-1210 vs BCS-112-F-S-TE |
68685-612LF | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 35237-1210 vs 68685-612LF |
14-60-5123 | Board Connector, 12 Contact(s), 1 Row(s), Female, IDC Crimp Terminal | Molex | 35237-1210 vs 14-60-5123 |
88819-001 | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 35237-1210 vs 88819-001 |