Part Details for 35232480 by Aptiv PLC
Overview of 35232480 by Aptiv PLC
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35232480
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-35232480
|
Mouser Electronics | Automotive Connectors Cavity Plug RoHS: Compliant | 16261 |
|
$0.2800 / $0.5000 | Buy Now |
DISTI #
VDN:6625_25287604
|
Arrow Electronics | Seal Cavity Plug Type, 480 Gray Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks | Americas - 60000 |
|
$0.2461 / $0.2590 | Buy Now |
DISTI #
VDP:6627_25287604
|
Arrow Electronics | Seal Cavity Plug Type, 480 Gray Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks | Americas - 10000 |
|
$0.2461 / $0.2590 | Buy Now |
DISTI #
79935205
|
Verical | Seal Cavity Plug Type, 480 Gray Min Qty: 2500 Package Multiple: 2500 | Americas - 60000 |
|
$0.2461 / $0.2590 | Buy Now |
DISTI #
79937786
|
Verical | Seal Cavity Plug Type, 480 Gray Min Qty: 2500 Package Multiple: 2500 | Americas - 10000 |
|
$0.2461 / $0.2590 | Buy Now |
DISTI #
80311021
|
Verical | Seal Cavity Plug Type, 480 Gray Min Qty: 500 Package Multiple: 500 | Americas - 1000 |
|
$0.0672 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 77500 |
|
$0.2145 / $0.8250 | Buy Now |
|
Quest Components | AUTOMOTIVE CONNECTOR, TAXI SEAL CABLE, 1W, CAVITY PLUG | 62000 |
|
$0.2420 / $1.1000 | Buy Now |
DISTI #
35232480
|
TTI | Automotive Connectors Cavity Plug RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Each |
Americas - 57500 In Stock |
|
$0.0780 | Buy Now |
DISTI #
35232480-B
|
TTI | Automotive Connectors SEAL CBL 1W CAVITY PLUG GRAY RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each |
Americas - 2000 In Stock |
|
$0.1750 | Buy Now |