Part Details for 352282KFT by TE Connectivity
Overview of 352282KFT by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 352282KFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y5230
|
Newark | Resistor, Thick Film, 82Kohm, 1%, 2512, Resistance:82Kohm, Resistance Tolerance:± 1%, Power Rating:3W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3522 Series Rohs Compliant: Yes |Cgs Te Connectivity 352282KFT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4000 | Buy Now |
DISTI #
A121309CT-ND
|
DigiKey | RES SMD 82K OHM 1% 3W 2512 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3970 In Stock |
|
$0.3302 / $1.5600 | Buy Now |
DISTI #
279-352282KFT
|
Mouser Electronics | Thick Film Resistors - SMD 3522 82K 1% 3W RoHS: Compliant | 2733 |
|
$0.3280 / $0.9200 | Buy Now |
|
Onlinecomponents.com | 3522 82K 1% 3W RoHS: Compliant | 0 |
|
$0.3247 / $0.6801 | Buy Now |
DISTI #
9-2176231-5
|
Avnet Abacus | SMD Chip Resistor, 82 kOhm, � 1%, 3 W, 2512 [6332 Metric], Thick Film, High Power (Alt: 9-2176231-5) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114403516900
|
Chip1Stop | 3522 82K 1% 3W RoHS: Compliant Container: Cut Tape | 1995 |
|
$0.3360 / $0.8830 | Buy Now |
|
Master Electronics | 3522 82K 1% 3W RoHS: Compliant | 0 |
|
$0.3247 / $0.6801 | Buy Now |
Part Details for 352282KFT
352282KFT CAD Models
352282KFT Part Data Attributes
|
352282KFT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
352282KFT
TE Connectivity
RES SMD 82K OHM 1% 3W 2512
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Unknown | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | unknown | |
Reach Compliance Code | active | |
Samacsys Manufacturer | TE Connectivity |