-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES SMD 75 OHM 1% 3W 2512
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
352275RFT by TE Connectivity is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y5223
|
Newark | Resistor, Thick Film, 75Ohm, 1%, 2512, Resistance:75Ohm, Resistance Tolerance:± 1%, Power Rating:... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3359 |
|
$0.2650 | Buy Now |
DISTI #
A121303CT-ND
|
DigiKey | RES SMD 75 OHM 1% 3W 2512 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22516 In Stock |
|
$0.3270 / $1.0500 | Buy Now |
DISTI #
279-352275RFT
|
Mouser Electronics | Thick Film Resistors - SMD 3522 75R 1% 3W RoHS: Compliant | 4735 |
|
$0.3270 / $1.4300 | Buy Now |
DISTI #
V36:1790_11853302
|
Arrow Electronics | Res Thick Film 2512 75 Ohm 1% 3W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks Date Code: 2417 | Americas - 2000 |
|
$0.3262 | Buy Now |
|
TE Connectivity | 3522 75R 1% 3W Resistance Value: 75 Ω Resistor Type: Power Resistor Element Type: Thick Film Package... more RoHS: Compliant Min Qty: 1 | 22516 |
|
$1.2400 / $1.5100 | Buy Now |
|
Onlinecomponents.com | 3522 75R 1% 3W RoHS: Compliant |
4000 In Stock |
|
$0.3080 / $0.3190 | Buy Now |
DISTI #
67610170
|
Verical | Res Thick Film 2512 75 Ohm 1% 3W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2000 Package Multiple: 2000 Date Code: 2315 | Americas - 4000 |
|
$0.4065 / $0.4147 | Buy Now |
DISTI #
30566370
|
Verical | Res Thick Film 2512 75 Ohm 1% 3W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 189 Package Multiple: 1 | Americas - 3359 |
|
$0.3759 / $0.4327 | Buy Now |
DISTI #
87174494
|
Verical | Res Thick Film 2512 75 Ohm 1% 3W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 111 Package Multiple: 1 Date Code: 2321 | Americas - 3255 |
|
$1.2800 | Buy Now |
DISTI #
83147591
|
Verical | Res Thick Film 2512 75 Ohm 1% 3W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2000 Package Multiple: 2000 Date Code: 2417 | Americas - 2000 |
|
$0.3262 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
352275RFT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
352275RFT
TE Connectivity
RES SMD 75 OHM 1% 3W 2512
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.1 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Physical Dimension | 6.35mm x 3.2mm x .55mm | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |
This table gives cross-reference parts and alternative options found for 352275RFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 352275RFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SP123WF750JT2E | Royal Electronic Factory (Thailand) Co Ltd | $0.2353 | Fixed Resistor, Metal Glaze/thick Film, 3W, 75ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | 352275RFT vs SP123WF750JT2E |
SP123WF750JTCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 3W, 75ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | 352275RFT vs SP123WF750JTCE |