-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES SMD 5.6 OHM 5% 3W 2512
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
35225R6JT by TE Connectivity is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48Y0453
|
Newark | Surface Mount Chip Resistor, Thick Film, 3522 Series, 5.6 Ohm, 3 W, 5%, 250 V, 2512 [6432 Metric] Ro... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 360 |
|
$0.3530 / $0.4000 | Buy Now |
DISTI #
51AK2109
|
Newark | Res, 5.6R, 5%, 3W, Thick Film, 2512, Resistance:5.6Ohm, Resistance Tolerance:± 5%, Power Rating:3... more RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3290 / $0.4170 | Buy Now |
DISTI #
A121282CT-ND
|
DigiKey | RES SMD 5.6 OHM 5% 3W 2512 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4767 In Stock |
|
$0.2204 / $0.7800 | Buy Now |
DISTI #
279-35225R6JT
|
Mouser Electronics | Thick Film Resistors - SMD 3522 5R6 5% 3W RoHS: Compliant | 0 |
|
$0.2130 / $1.0300 | Order Now |
|
TE Connectivity | 3522 5R6 5% 3W Resistance Value: 5.6 Ω Resistor Type: Power Resistor Element Type: Thick Film Packag... more RoHS: Compliant Min Qty: 1 | 4807 |
|
$0.7900 / $0.9600 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 2512 5.6 Ohm 5% 3W ±200ppm/°C Pad SMD T/R RoHS: Compliant |
2000 Partner Stock |
|
$0.2128 / $0.2474 | Buy Now |
DISTI #
1-2176230-1
|
Avnet Abacus | SMD Chip Resistor 56 Ohm 5 3 W 2512 6332 Metric Thick Film High Power (Alt: 1-2176230-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
35225R6JT
|
Chip One Stop | Passives RoHS: Compliant Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1993 |
|
$0.2230 / $0.6590 | Buy Now |
|
Master Electronics | Res Thick Film 2512 5.6 Ohm 5% 3W ±200ppm/°C Pad SMD T/R RoHS: Compliant |
2000 Partner Stock |
|
$0.2128 / $0.2474 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
35225R6JT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
35225R6JT
TE Connectivity
RES SMD 5.6 OHM 5% 3W 2512
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.1 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Physical Dimension | 6.35mm x 3.2mm x .55mm | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 250 V |