-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES SMD 56 OHM 1% 3W 2512
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y5198
|
Newark | Resistor, Thick Film, 56Ohm, 1%, 2512, Resistance:56Ohm, Resistance Tolerance:± 1%, Power Rating:3W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3522 Series Rohs Compliant: Yes |Cgs Te Connectivity 352256RFT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 207 |
|
$0.3970 / $0.9080 | Buy Now |
DISTI #
A121276CT-ND
|
DigiKey | RES SMD 56 OHM 1% 3W 2512 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2352 In Stock |
|
$0.3270 / $1.4100 | Buy Now |
DISTI #
279-352256RFT
|
Mouser Electronics | Thick Film Resistors - SMD 3522 56R 1% 3W RoHS: Compliant | 1714 |
|
$0.3300 / $1.5100 | Buy Now |
|
Onlinecomponents.com | 3522 56R 1% 3W RoHS: Compliant |
4000 In Stock |
|
$0.3177 / $0.3737 | Buy Now |
DISTI #
68506661
|
Verical | Res Thick Film 2512 56 Ohm 1% 3W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2000 Package Multiple: 2000 Date Code: 2319 | Americas - 4000 |
|
$0.4451 / $0.4858 | Buy Now |
DISTI #
1-2176231-9
|
Avnet Abacus | SMD Chip Resistor, 56 Ohm, � 1%, 3 W, 2512 [6332 Metric], Thick Film, High Power (Alt: 1-2176231-9) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114403515600
|
Chip1Stop | 3522 56R 1% 3W RoHS: Compliant Container: Cut Tape | 3680 |
|
$0.2010 / $0.5690 | Buy Now |
|
Master Electronics | 3522 56R 1% 3W RoHS: Compliant |
4000 In Stock |
|
$0.3177 / $0.3737 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
352256RFT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
352256RFT
TE Connectivity
RES SMD 56 OHM 1% 3W 2512
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Unknown | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | unknown | |
Reach Compliance Code | active | |
Samacsys Manufacturer | TE Connectivity |