Part Details for 3522560RJT by TE Connectivity
Overview of 3522560RJT by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 3522560RJT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48Y0465
|
Newark | Surface Mount Chip Resistor, Thick Film, 3522 Series, 560 Ohm, 3 W, 5%, 250 V, 2512 [6432 Metric] Rohs Compliant: Yes |Cgs Te Connectivity 3522560RJT Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2338 |
|
$0.3440 / $0.5520 | Buy Now |
DISTI #
A121273CT-ND
|
DigiKey | RES SMD 560 OHM 5% 3W 2512 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1561 In Stock |
|
$0.2021 / $0.9300 | Buy Now |
DISTI #
3-2176230-5
|
Avnet Americas | SMD Chip Resistor, 560 Ohm, ± 5%, 3 W, 2512 [6332 Metric], Thick Film, High Power - Tape and Reel (Alt: 3-2176230-5) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$0.1985 / $0.2241 | Buy Now |
DISTI #
279-3522560RJT
|
Mouser Electronics | Thick Film Resistors - SMD 3522 560R 5% 3W RoHS: Compliant | 4139 |
|
$0.2000 / $0.7200 | Buy Now |
|
Onlinecomponents.com | 3522 560R 5% 3W |
3850 In Stock |
|
$0.1996 / $0.2310 | Buy Now |
DISTI #
TE Connectivity 3522560RJT
|
PEI Genesis | Fixed Resistor, Thick Film, | 1850 |
|
Buy Now | |
DISTI #
3-2176230-5
|
Avnet Abacus | SMD Chip Resistor, 560 Ohm, � 5%, 3 W, 2512 [6332 Metric], Thick Film, High Power (Alt: 3-2176230-5) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3522 560R 5% 3W |
3850 In Stock |
|
$0.1996 / $0.2310 | Buy Now |
Part Details for 3522560RJT
3522560RJT CAD Models
3522560RJT Part Data Attributes
|
3522560RJT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3522560RJT
TE Connectivity
RES SMD 560 OHM 5% 3W 2512
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.1 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Physical Dimension | 6.35mm x 3.2mm x .55mm | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 560 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 250 V |