Part Details for 3522560KJT by TE Connectivity
Overview of 3522560KJT by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 3522560KJT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ3457
|
Newark | 3522 560K 5% 3W |Cgs Te Connectivity 3522560KJT RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3300 / $0.3730 | Buy Now |
DISTI #
84Y5201
|
Newark | Resistor, Thick Film, 560Kohm, 5%, 2512, Resistance:560Kohm, Resistance Tolerance:± 5%, Power Rating:3W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3522 Series Rohs Compliant: Yes |Cgs Te Connectivity 3522560KJT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2790 | Buy Now |
DISTI #
A121271CT-ND
|
DigiKey | RES SMD 560K OHM 5% 3W 2512 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3031 In Stock |
|
$0.2052 / $0.9900 | Buy Now |
DISTI #
279-3522560KJT
|
Mouser Electronics | Thick Film Resistors - SMD 3522 560K 5% 3W RoHS: Compliant | 1740 |
|
$0.1950 / $0.8600 | Buy Now |
|
Onlinecomponents.com | SMD Power Resistors RoHS: Compliant |
4000 Partner Stock |
|
$0.2035 / $0.2366 | Buy Now |
DISTI #
80324493
|
Verical | Res Thick Film 2512 560K Ohm 5% 3W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2000 Package Multiple: 2000 | Americas - 2000 |
|
$0.2120 / $0.2250 | Buy Now |
DISTI #
50821999
|
Verical | Res Thick Film 2512 560K Ohm 5% 3W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2000 Package Multiple: 2000 | Americas - 2000 |
|
$0.2120 / $0.2250 | Buy Now |
DISTI #
7-2176230-1
|
Avnet Abacus | SMD Chip Resistor, 560 kOhm, � 5%, 3 W, 2512 [6332 Metric], Thick Film, High Power (Alt: 7-2176230-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SMD Power Resistors RoHS: Compliant |
4000 Partner Stock |
|
$0.2035 / $0.2366 | Buy Now |
Part Details for 3522560KJT
3522560KJT CAD Models
3522560KJT Part Data Attributes
|
3522560KJT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3522560KJT
TE Connectivity
RES SMD 560K OHM 5% 3W 2512
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | SMT, 2512 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.1 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Physical Dimension | 6.35mm x 3.2mm x .55mm | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 560000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 250 V |