Part Details for 35223K9FT by TE Connectivity
Results Overview of 35223K9FT by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
35223K9FT Information
35223K9FT by TE Connectivity is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 35223K9FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y5140
|
Newark | Resistor, Thick Film, 3.9Kohm, 1%, 2512, Resistance:3.9Kohm, Resistance Tolerance:± 1%, Power Rat... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1565 |
|
$0.0930 | Buy Now |
DISTI #
A121243CT-ND
|
DigiKey | RES SMD 3.9K OHM 1% 3W 2512 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) | Temporarily Out of Stock |
|
$0.3373 / $1.0500 | Buy Now |
DISTI #
279-35223K9FT
|
Mouser Electronics | Thick Film Resistors - SMD 3522 3K9 1% 3W RoHS: Compliant | 1982 |
|
$0.3780 / $1.5100 | Buy Now |
|
Onlinecomponents.com | 3522 3K9 1% 3W RoHS: Compliant | 0 |
|
$0.3247 / $0.6800 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
DISTI #
6-2176231-3
|
Avnet Abacus | (Alt: 6-2176231-3) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
35223K9FT
|
Chip One Stop | Passives RoHS: Compliant Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2000 |
|
$0.2920 / $0.8440 | Buy Now |
|
Master Electronics | 3522 3K9 1% 3W RoHS: Compliant | 0 |
|
$0.3247 / $0.6800 | Buy Now |
Part Details for 35223K9FT
35223K9FT CAD Models
35223K9FT Part Data Attributes
|
35223K9FT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
35223K9FT
TE Connectivity
RES SMD 3.9K OHM 1% 3W 2512
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity |