Datasheets
352239RJT by: TE Connectivity

RES SMD 39 OHM 5% 3W 2512

Part Details for 352239RJT by TE Connectivity

Overview of 352239RJT by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for 352239RJT

Part # Distributor Description Stock Price Buy
DISTI # 84Y5165
Newark Resistor, Thick Film, 39Ohm, 5%, 2512, Resistance:39Ohm, Resistance Tolerance:± 5%, Power Rating:3W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3522 Series Rohs Compliant: Yes |Cgs Te Connectivity 352239RJT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 12
  • 1 $0.0570
  • 25 $0.0570
  • 50 $0.0570
  • 100 $0.0570
  • 250 $0.0570
  • 500 $0.0570
$0.0570 Buy Now
DISTI # A121238CT-ND
DigiKey RES SMD 39 OHM 5% 3W 2512 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.9900
  • 10 $0.5670
  • 50 $0.4122
  • 100 $0.3657
  • 500 $0.2889
  • 1,000 $0.2656
  • 2,000 $0.2466
  • 4,000 $0.2311
  • 6,000 $0.2234
  • 10,000 $0.2149
  • 14,000 $0.2100
  • 20,000 $0.2052
$0.2052 / $0.9900 Buy Now
DISTI # 279-352239RJT
Mouser Electronics Thick Film Resistors - SMD 3522 39R 5% 3W RoHS: Compliant 223
  • 1 $0.7000
  • 10 $0.4170
  • 100 $0.3700
  • 500 $0.2820
  • 1,000 $0.2430
  • 2,000 $0.2300
  • 10,000 $0.2070
$0.2070 / $0.7000 Buy Now
Onlinecomponents.com 3522 39R 5% 3W RoHS: Compliant 0
  • 2,000 $0.2429
  • 4,000 $0.2356
  • 6,000 $0.2287
  • 8,000 $0.2253
  • 10,000 $0.2219
  • 26,000 $0.2186
  • 50,000 $0.2076
$0.2076 / $0.2429 Buy Now
DISTI # 2-2176230-1
Avnet Abacus SMD Chip Resistor, 39 Ohm, � 5%, 3 W, 2512 [6332 Metric], Thick Film, High Power (Alt: 2-2176230-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S114403517413
Chip1Stop 3522 39R 5% 3W RoHS: Compliant Container: Cut Tape 4200
  • 5 $0.6720
  • 50 $0.4030
  • 100 $0.3580
  • 200 $0.3560
  • 500 $0.2730
  • 1,000 $0.2350
  • 2,000 $0.2230
  • 4,000 $0.2080
$0.2080 / $0.6720 Buy Now
Master Electronics 3522 39R 5% 3W RoHS: Compliant 0
  • 2,000 $0.2429
  • 4,000 $0.2356
  • 6,000 $0.2287
  • 8,000 $0.2253
  • 10,000 $0.2219
  • 26,000 $0.2186
  • 50,000 $0.2076
$0.2076 / $0.2429 Buy Now

Part Details for 352239RJT

352239RJT CAD Models

352239RJT Part Data Attributes

352239RJT TE Connectivity
Buy Now Datasheet
Compare Parts:
352239RJT TE Connectivity RES SMD 39 OHM 5% 3W 2512
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Package Description SMT, 2512
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Samacsys Manufacturer TE Connectivity
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 1.1 mm
Package Length 6.35 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 3.2 mm
Packing Method TR
Physical Dimension 6.35mm x 3.2mm x .55mm
Rated Power Dissipation (P) 3 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 39 Ω
Resistor Type FIXED RESISTOR
Size Code 2512
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 250 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 352239RJT by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 352239RJT by TE Connectivity

Select Manufacturer
Which Manufacturer of 352239RJT would you like to use for your alert(s)?
  • Please alert me when 352239RJT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 352239RJT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 352239RJT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 352239RJT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 352239RJT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 352239RJT by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: