Part Details for 352230KFT by TE Connectivity
Results Overview of 352230KFT by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
352230KFT Information
352230KFT by TE Connectivity is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 352230KFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2476523RL
|
Farnell | RES, 30K, 1%, 3W, 2512, THICK FILM RoHS: Compliant Min Qty: 100 Lead time: 14 Weeks, 3 Days Container: Reel | 2600 |
|
$0.3477 / $0.5145 | Buy Now |
DISTI #
2476523
|
Farnell | RES, 30K, 1%, 3W, 2512, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 14 Weeks, 3 Days Container: Cut Tape | 2600 |
|
$0.3477 / $0.9217 | Buy Now |
DISTI #
A121217CT-ND
|
DigiKey | RES SMD 30K OHM 1% 3W 2512 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3973 In Stock |
|
$0.3373 / $1.0500 | Buy Now |
DISTI #
279-352230KFT
|
Mouser Electronics | Thick Film Resistors - SMD 3522 30K 1% 3W RoHS: Compliant | 2718 |
|
$0.3270 / $1.4300 | Buy Now |
|
TE Connectivity | 3522 30K 1% 3W Resistance Value: 30K Ω Resistor Type: Power Resistor Element Type: Thick Film Packag... more RoHS: Compliant Min Qty: 1 | 3973 |
|
$1.2400 / $1.5100 | Buy Now |
|
Onlinecomponents.com | 3522 30K 1% 3W RoHS: Compliant |
4000 Partner Stock |
|
$0.3312 / $0.7260 | Buy Now |
DISTI #
66422947
|
Verical | Res Thick Film 2512 30K Ohm 1% 3W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2000 Package Multiple: 2000 | Americas - 4000 |
|
$0.3500 / $0.3600 | Buy Now |
DISTI #
87172203
|
Verical | Res Thick Film 2512 30K Ohm 1% 3W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 133 Package Multiple: 1 Date Code: 2023 | Americas - 1520 |
|
$1.0000 | Buy Now |
DISTI #
8-2176231-4
|
Avnet Abacus | SMD Chip Resistor 30 kOhm 1 3 W 2512 6332 Metric Thick Film High Power (Alt: 8-2176231-4) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
352230KFT
|
Chip One Stop | Passives RoHS: Compliant Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1520 |
|
$0.4090 / $1.0000 | Buy Now |