Part Details for 3522300KFT by TE Connectivity
Results Overview of 3522300KFT by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3522300KFT Information
3522300KFT by TE Connectivity is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 3522300KFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y5148
|
Newark | Resistor, Thick Film, 300Kohm, 1%, 2512, Resistance:300Kohm, Resistance Tolerance:± 1%, Power Rat... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 32 |
|
$0.0930 | Buy Now |
DISTI #
A121215CT-ND
|
DigiKey | RES SMD 300K OHM 1% 3W 2512 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6538 In Stock |
|
$0.3527 / $1.0500 | Buy Now |
DISTI #
279-3522300KFT
|
Mouser Electronics | Thick Film Resistors - SMD 3522 300K 1% 3W RoHS: Compliant | 2045 |
|
$0.3420 / $1.0500 | Buy Now |
|
Onlinecomponents.com | 3522 300K 1% 3W RoHS: Compliant |
4000 In Stock |
|
$0.3172 / $0.3678 | Buy Now |
DISTI #
2176232-9
|
Avnet Abacus | SMD Chip Resistor 300 kOhm 1 3 W 2512 6332 Metric Thick Film High Power (Alt: 2176232-9) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3522300KFT
|
Chip One Stop | Passives RoHS: Compliant Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 3270 |
|
$0.4090 / $1.0000 | Buy Now |
|
Master Electronics | 3522 300K 1% 3W RoHS: Compliant |
4000 In Stock |
|
$0.3172 / $0.3678 | Buy Now |