Resistors
35222R7JT
TE Connectivity
Description: RES SMD 2.7 OHM 5% 3W 2512

Overview of 35222R7JT by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for 35222R7JT by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 84Y5112
Newark Resistor, Thick Film, 2.7Ohm, 5%, 2512, Resistance:2.7Ohm, Resistance Tolerance:± 5%, Power Rating:3W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3522 Series Rohs Compliant: Yes |Cgs Te Connectivity 35222R7JT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 434
  • 1 $0.0640
  • 25 $0.0640
  • 50 $0.0640
  • 100 $0.0640
  • 250 $0.0640
  • 500 $0.0640
$0.0640 Buy Now
DISTI # A121214CT-ND
DigiKey RES SMD 2.7 OHM 5% 3W 2512 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 12004
In Stock
  • 1 $0.9700
  • 10 $0.5760
  • 50 $0.4242
  • 100 $0.3769
  • 500 $0.2941
  • 1,000 $0.2687
  • 2,000 $0.2687
  • 4,000 $0.2417
  • 6,000 $0.2248
  • 10,000 $0.2113
$0.2113 / $0.9700 Buy Now
DISTI # 279-35222R7JT
Mouser Electronics Thick Film Resistors - SMD 3522 2R7 5% 3W RoHS: Compliant 4590
  • 1 $0.4400
  • 10 $0.2560
  • 100 $0.2360
  • 250 $0.2330
  • 500 $0.2100
  • 2,000 $0.2090
$0.2090 / $0.4400 Buy Now
Onlinecomponents.com Res Thick Film 2512 2.7 Ohm 5% 3W ±100ppm/°C Pad SMD T/R RoHS: Compliant 1500 In Stock
  • 1 $0.2657
  • 2,000 $0.2415
  • 4,000 $0.2350
  • 6,000 $0.2259
  • 8,000 $0.2225
  • 10,000 $0.2192
  • 26,000 $0.2159
  • 50,000 $0.2087
$0.2087 / $0.2657 Buy Now
DISTI # 51531448
Verical Res Thick Film 2512 2.7 Ohm 5% 3W ±400ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1500 Package Multiple: 1500 Date Code: 1947 Americas - 1500
  • 1,500 $0.3140
  • 4,500 $0.3055
  • 6,000 $0.2937
  • 9,000 $0.2893
  • 10,500 $0.2850
$0.2850 / $0.3140 Buy Now
DISTI # 35222R7JT
IBS Electronics Res Thick Film 2512 2.7 Ohm 5% 3W 100ppm/C Pad SMD T/R Min Qty: 2365 Package Multiple: 1 0
  • 2,365 $0.3666
  • 4,000 $0.2717
  • 40,000 $0.2574
  • 80,000 $0.2431
  • 200,000 $0.2341
  • 400,000 $0.2263
$0.2263 / $0.3666 Buy Now
DISTI # 2176230-7
Avnet Abacus SMD Chip Resistor, 2.7 Ohm, � 5%, 3 W, 2512 [6332 Metric], Thick Film, High Power (Alt: 2176230-7) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S114403516238
Chip1Stop 3522 2R7 5% 3W RoHS: Compliant Container: Cut Tape 1343
  • 5 $0.6800
  • 50 $0.3770
  • 100 $0.2940
  • 200 $0.2930
  • 500 $0.2660
  • 1,000 $0.2480
$0.2480 / $0.6800 Buy Now
Master Electronics Res Thick Film 2512 2.7 Ohm 5% 3W ±100ppm/°C Pad SMD T/R RoHS: Compliant 1500 In Stock
  • 1 $0.2657
  • 2,000 $0.2415
  • 4,000 $0.2350
  • 6,000 $0.2259
  • 8,000 $0.2225
  • 10,000 $0.2192
  • 26,000 $0.2159
  • 50,000 $0.2087
$0.2087 / $0.2657 Buy Now

CAD Models for 35222R7JT by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 35222R7JT by TE Connectivity

35222R7JT
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
SMT, 2512
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
TE Connectivity
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
1.1 mm
Package Length
6.35 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR
Physical Dimension
6.35mm x 3.2mm x .55mm
Rated Power Dissipation (P)
3 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
2.7 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
400 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
250 V
Want to compare parts?
  1. 35222R7JT
    TE Connectivity
    RES SMD 2.7 OHM 5% 3W 2512
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 35222R7JT by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 35222R7JT by TE Connectivity

  • Please alert me when 35222R7JT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 35222R7JT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 35222R7JT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 35222R7JT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 35222R7JT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 35222R7JT by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: