-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES SMD 15 OHM 1% 3W 2512
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y5085
|
Newark | Resistor, Thick Film, 15Ohm, 1%, 2512, Resistance:15Ohm, Resistance Tolerance:± 1%, Power Rating:3W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3522 Series Rohs Compliant: Yes |Cgs Te Connectivity 352215RFT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 121 |
|
$0.3080 | Buy Now |
DISTI #
A121147CT-ND
|
DigiKey | RES SMD 15 OHM 1% 3W 2512 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8147 In Stock |
|
$0.3270 / $1.4100 | Buy Now |
DISTI #
279-352215RFT
|
Mouser Electronics | Thick Film Resistors - SMD 3522 15R 1% 3W RoHS: Compliant | 9374 |
|
$0.3300 / $1.3400 | Buy Now |
|
Onlinecomponents.com | 3522 15R 1% 3W RoHS: Compliant |
15500 In Stock |
|
$0.3282 / $0.3624 | Buy Now |
DISTI #
53024795
|
Verical | Res Thick Film 2512 15 Ohm 1% 3W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2000 Package Multiple: 2000 Date Code: 2047 | Americas - 14000 |
|
$0.3920 / $0.4264 | Buy Now |
DISTI #
352215RFT
|
TTI | Thick Film Resistors - SMD 3522 15R 1% 3W pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 4000 In Stock |
|
$0.3450 / $0.3620 | Buy Now |
DISTI #
2176231-5
|
Avnet Abacus | SMD Chip Resistor, 15 Ohm, � 1%, 3 W, 2512 [6332 Metric], Thick Film, High Power (Alt: 2176231-5) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114403517194
|
Chip1Stop | 3522 15R 1% 3W RoHS: Compliant Container: Cut Tape | 3962 |
|
$0.3370 / $1.1600 | Buy Now |
|
Master Electronics | 3522 15R 1% 3W RoHS: Compliant |
15500 In Stock |
|
$0.3282 / $0.3624 | Buy Now |
|
Ozdisan Elektronik | RES.(6432) 2512 15 Ohms 1% 3W | 0 |
|
$0.3006 / $0.3457 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
352215RFT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
352215RFT
TE Connectivity
RES SMD 15 OHM 1% 3W 2512
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Unknown | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | unknown | |
Reach Compliance Code | active | |
Samacsys Manufacturer | TE Connectivity |