Part Details for 3522150KJT by TE Connectivity
Overview of 3522150KJT by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 3522150KJT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y5088
|
Newark | Resistor, Thick Film, 150Kohm, 5%, 2512, Resistance:150Kohm, Resistance Tolerance:± 5%, Power Rating:3W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3522 Series Rohs Compliant: Yes |Cgs Te Connectivity 3522150KJT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2790 | Buy Now |
DISTI #
42AJ3423
|
Newark | 3522 150K 5% 3W |Cgs Te Connectivity 3522150KJT RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3300 / $0.3730 | Buy Now |
DISTI #
A121142CT-ND
|
DigiKey | RES SMD 150K OHM 5% 3W 2512 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1927 In Stock |
|
$0.2052 / $0.9900 | Buy Now |
DISTI #
279-3522150KJT
|
Mouser Electronics | Thick Film Resistors - SMD 3522 150K 5% 3W RoHS: Compliant | 2906 |
|
$0.2050 / $0.6500 | Buy Now |
DISTI #
V36:1790_11731223
|
Arrow Electronics | Res Thick Film 2512 150K Ohm 5% 3W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks Date Code: 2431 | Americas - 2000 |
|
$0.2004 / $0.2453 | Buy Now |
DISTI #
V36:1790_26059190
|
Arrow Electronics | Res Thick Film 2512 150K Ohm 5% 3W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Date Code: 1632 | Americas - 1950 |
|
$0.3033 | Buy Now |
|
Onlinecomponents.com | SMD Power Resistors RoHS: Compliant | 0 |
|
$0.1995 / $0.2320 | Buy Now |
DISTI #
84428824
|
Verical | Res Thick Film 2512 150K Ohm 5% 3W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2000 Package Multiple: 2000 Date Code: 2431 | Americas - 2000 |
|
$0.2004 / $0.2453 | Buy Now |
DISTI #
83688016
|
Verical | Res Thick Film 2512 150K Ohm 5% 3W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1950 Package Multiple: 1950 Date Code: 1632 | Americas - 1950 |
|
$0.3033 | Buy Now |
DISTI #
6-2176230-4
|
Avnet Abacus | SMD Chip Resistor, 150 kOhm, � 5%, 3 W, 2512 [6332 Metric], Thick Film, High Power (Alt: 6-2176230-4) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 3522150KJT
3522150KJT CAD Models
3522150KJT Part Data Attributes
|
3522150KJT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3522150KJT
TE Connectivity
RES SMD 150K OHM 5% 3W 2512
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.1 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Physical Dimension | 6.35mm x 3.2mm x .55mm | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 250 V |