Part Details for 3522110KFT by TE Connectivity
Results Overview of 3522110KFT by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3522110KFT Information
3522110KFT by TE Connectivity is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 3522110KFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ3418
|
Newark | 3522 110K 1% 3W |Cgs Te Connectivity 3522110KFT RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 3997 |
|
$0.3580 / $0.4230 | Buy Now |
DISTI #
48Y0330
|
Newark | Surface Mount Chip Resistor, Thick Film, 3522 Series, 110 Kohm, 3 W, 1%, 250 V Rohs Compliant: Yes |... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 182 |
|
$0.5230 / $0.5860 | Buy Now |
DISTI #
A121125CT-ND
|
DigiKey | RES SMD 110K OHM 1% 3W 2512 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3465 In Stock |
|
$0.3373 / $1.0500 | Buy Now |
DISTI #
279-3522110KFT
|
Mouser Electronics | Thick Film Resistors - SMD 3522 110K 1% 3W RoHS: Compliant | 612 |
|
$0.3270 / $1.4300 | Buy Now |
|
TE Connectivity | 3522 110K 1% 3W Resistance Value: 110K Ω Resistor Type: Power Resistor Element Type: Thick Film Pack... more RoHS: Compliant Min Qty: 1 | 3465 |
|
$1.2400 / $1.5100 | Buy Now |
|
Onlinecomponents.com | 3522 110K 1% 3W RoHS: Compliant |
3997 Partner Stock |
|
$0.3312 / $0.7260 | Buy Now |
DISTI #
9-2176231-8
|
Avnet Abacus | SMD Chip Resistor 110 kOhm 1 3 W 2512 6332 Metric Thick Film High Power (Alt: 9-2176231-8) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3522 110K 1% 3W RoHS: Compliant |
3997 Partner Stock |
|
$0.3312 / $0.7260 | Buy Now |
Part Details for 3522110KFT
3522110KFT CAD Models
3522110KFT Part Data Attributes
|
3522110KFT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3522110KFT
TE Connectivity
RES SMD 110K OHM 1% 3W 2512
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.1 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Physical Dimension | 6.35mm x 3.2mm x .55mm | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 110000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |