Part Details for 3521J by Burr-Brown Corp
Overview of 3521J by Burr-Brown Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3521J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 27 |
|
$40.4872 / $47.6320 | Buy Now |
Part Details for 3521J
3521J CAD Models
3521J Part Data Attributes
|
3521J
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
3521J
Burr-Brown Corp
Operational Amplifier, 1 Func, 250uV Offset-Max, MBCY8,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | , CAN8,.2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.00002 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 250 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | YES | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 0.6 V/us | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Gain-Min | 50000 |
Alternate Parts for 3521J
This table gives cross-reference parts and alternative options found for 3521J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3521J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA2-5105-7 | Operational Amplifier, 1 Func, 3500uV Offset-Max, MBCY8 | Harris Semiconductor | 3521J vs HA2-5105-7 |
3527AMQ | Operational Amplifier, 1 Func, 500uV Offset-Max, MBCY8, | Burr-Brown Corp | 3521J vs 3527AMQ |
3500SQ | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, MBCY8, | Burr-Brown Corp | 3521J vs 3500SQ |
HA2OP37CJ8 | Operational Amplifier, 1 Func, 300uV Offset-Max, BIPolar, MBCY8 | Harris Semiconductor | 3521J vs HA2OP37CJ8 |
3500S | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, MBCY8, | Burr-Brown Corp | 3521J vs 3500S |
3521R | Operational Amplifier, 1 Func, 250uV Offset-Max, MBCY8, | Burr-Brown Corp | 3521J vs 3521R |
OPA111SM-BSS3 | Operational Amplifier, 1 Func, 1500uV Offset-Max, MBCY8, | Burr-Brown Corp | 3521J vs OPA111SM-BSS3 |
OPA27CJQ | Operational Amplifier, 1 Func, 300uV Offset-Max, BIPolar, MBCY8, | Burr-Brown Corp | 3521J vs OPA27CJQ |
HA2-5170-4 | Operational Amplifier, 1 Func, 500uV Offset-Max, MBCY8 | Harris Semiconductor | 3521J vs HA2-5170-4 |
HA2-5177-4 | Operational Amplifier, 1 Func, 100uV Offset-Max, BIPolar, MBCY8 | Harris Semiconductor | 3521J vs HA2-5177-4 |