Part Details for 352177-1 by TE Connectivity
Overview of 352177-1 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 352177-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 58 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, PRESS FIT, RECEPTACLE | 73 |
|
$3.9000 / $9.0000 | Buy Now |
|
Quest Components | 58 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, PRESS FIT, RECEPTACLE | 30 |
|
$4.5000 / $9.0000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3 |
|
$7.5000 / $11.5400 | Buy Now |
Part Details for 352177-1
352177-1 CAD Models
352177-1 Part Data Attributes
|
352177-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
352177-1
TE Connectivity
58 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, PRESS FIT, RECEPTACLE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | Z-PACK, POLARIZED, SHIELDED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 58 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 352177-1
This table gives cross-reference parts and alternative options found for 352177-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 352177-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2R05PA5104E9 | Board Connector, 58 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, | Amphenol Communications Solutions | 352177-1 vs HM2R05PA5104E9 |
HM2R05PA5101GCLF | Board Connector, 58 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | 352177-1 vs HM2R05PA5101GCLF |
HM2R05PE5100E9 | Board Connector, 58 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | 352177-1 vs HM2R05PE5100E9 |
244-41300-15 | Board Connector, 58 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, | ept Connectors | 352177-1 vs 244-41300-15 |
HM2R50PA5100E9 | Board Connector, 58 Contact(s), 5 Row(s), Female, Right Angle, Press Fit/Solder Terminal, Receptacle, | Amphenol Communications Solutions | 352177-1 vs HM2R50PA5100E9 |
HM2R05PA5101GF | Board Connector, 58 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | 352177-1 vs HM2R05PA5101GF |
HM2R05PA5104N9LF | Board Connector, 58 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 352177-1 vs HM2R05PA5104N9LF |
HM2R05PE5100E9 | Board Connector, 58 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, | Amphenol Communications Solutions | 352177-1 vs HM2R05PE5100E9 |
HM2E31PH60A0N9 | Board Connector, 58 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | 352177-1 vs HM2E31PH60A0N9 |
HM2E33PH5000L9LF | Board Connector, 58 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | 352177-1 vs HM2E33PH5000L9LF |