Part Details for 352156KFT by TE Connectivity
Overview of 352156KFT by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 352156KFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X2054
|
Newark | Surface Mount Thick Film Resistor, 3520 Series, 56 Kohm, 2 W, - 1%, 250 V, 2512 [6432 Metric] |Cgs Te Connectivity 352156KFT RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1900 | Buy Now |
DISTI #
01AH1777
|
Newark | Res, 56K, 1%, 2W, 2512, Thick Film, Resistor Case Style:2512 [6432 Metric], Resistance:56Kohm, Product Range:3521 Series, Voltage Rating:250V, Resistor Element Material:Thick Film, Power Rating:2W, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Cgs Te Connectivity 352156KFT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2850 / $0.3280 | Buy Now |
DISTI #
A116074CT-ND
|
DigiKey | RES SMD 56K OHM 1% 2W 2512 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
31285 In Stock |
|
$0.1642 / $0.9400 | Buy Now |
DISTI #
279-352156KFT
|
Mouser Electronics | Thick Film Resistors - SMD 3521 56K 1% 2W RoHS: Compliant | 4479 |
|
$0.1640 / $0.7400 | Buy Now |
|
Onlinecomponents.com | 3521 56K 1% 2W<br/>2W Thick Film 2512<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.1614 / $0.3382 | Buy Now |
DISTI #
77339669
|
Verical | Res Thick Film 2512 56K Ohm 1% 2W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 | Americas - 4000 |
|
$0.2355 | Buy Now |
DISTI #
9-2176070-1
|
Avnet Abacus | SMD Chip Resistor, 56 kOhm, � 1%, 2 W, 2512 [6332 Metric], Thick Film, High Power (Alt: 9-2176070-1) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114408755878
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 4000 |
|
$0.2730 | Buy Now |
|
Master Electronics | 3521 56K 1% 2W<br/>2W Thick Film 2512<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.1614 / $0.3382 | Buy Now |
Part Details for 352156KFT
352156KFT CAD Models
352156KFT Part Data Attributes
|
352156KFT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
352156KFT
TE Connectivity
RES SMD 56K OHM 1% 2W 2512
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Unknown | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | unknown | |
Reach Compliance Code | active | |
Samacsys Manufacturer | TE Connectivity |