Part Details for 35214-5510 by Molex
Overview of 35214-5510 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55101-S1102LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 2 Positions, 2.54 mm (0.100in)Pitch. | |
55101-G1125LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 25 Positions, 2.54 mm (0.100in) Pitch, Right Angle | |
55101-T1103LF | Amphenol Communications Solutions | BergStik, Board to Board connector, 2.54mm (0.100in), Unshrouded Right Angled Header, Through Hole, Single Row, 3 Positions. |
Price & Stock for 35214-5510
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Molex 35214-5510 Automotive Connectors, 5.5 CLOSED END TERMINAL RoHS: Compliant |
60000 Partner Stock |
|
$0.0698 / $0.1230 | Buy Now |
DISTI #
65759304
|
Verical | Terminal Copper Yellow 26.1mm Tin RoHS: Compliant Min Qty: 782 Package Multiple: 1 | Americas - 60000 |
|
$0.0700 / $0.0800 | Buy Now |
DISTI #
352145510-MOL
|
TME | 35214-5510 | 60000 |
|
Buy Now | |
|
Master Electronics | Molex 35214-5510 Automotive Connectors, 5.5 CLOSED END TERMINAL RoHS: Compliant |
60000 Partner Stock |
|
$0.0698 / $0.1230 | Buy Now |
DISTI #
10187061
|
TestEquity LLC | Molex 35214-5510 Automotive Connectors, 5.5 CLOSED END TERMINAL | 60000 |
|
$0.0900 | Buy Now |