Part Details for 35213K3FT by TE Connectivity
Overview of 35213K3FT by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35213K3FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24W8066
|
Newark | Surface Mount Thick Film Resistor, 3520 Series, 3.3 Kohm, 2 W, - 1%, 250 V, 2512 [6432 Metric] Rohs Compliant: Yes |Te Connectivity 35213K3FT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1200 |
|
$0.2640 / $0.2870 | Buy Now |
DISTI #
A116044CT-ND
|
DigiKey | RES SMD 3.3K OHM 1% 2W 2512 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15572 In Stock |
|
$0.1642 / $0.9400 | Buy Now |
DISTI #
279-35213K3FT
|
Mouser Electronics | Thick Film Resistors - SMD 3521 3K3 1% 2W RoHS: Compliant | 966 |
|
$0.1640 / $0.9200 | Buy Now |
|
Onlinecomponents.com | 3521 3K3 1% 2W<br/>2W Thick Film 2512<br/>Fixed Resistor RoHS: Compliant |
8000 In Stock |
|
$0.1663 / $0.1914 | Buy Now |
DISTI #
68370290
|
Verical | Res Thick Film 2512 3.3K Ohm 1% 2W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 Date Code: 2317 | Americas - 8000 |
|
$0.2275 / $0.2488 | Buy Now |
DISTI #
6-2176070-1
|
Avnet Abacus | SMD Chip Resistor, 3.3 kOhm, � 1%, 2 W, 2512 [6332 Metric], Thick Film, High Power (Alt: 6-2176070-1) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3521 3K3 1% 2W<br/>2W Thick Film 2512<br/>Fixed Resistor RoHS: Compliant |
8000 In Stock |
|
$0.1663 / $0.1914 | Buy Now |
Part Details for 35213K3FT
35213K3FT CAD Models
35213K3FT Part Data Attributes
|
35213K3FT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
35213K3FT
TE Connectivity
RES SMD 3.3K OHM 1% 2W 2512
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 6.35mm x 3.2mm x .55mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 3300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |