Part Details for 352132-1 by TE Connectivity
Overview of 352132-1 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 352132-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Hard Metric M 110 POS 2mm Press Fit ST Thru-Hole RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for 352132-1
352132-1 CAD Models
352132-1 Part Data Attributes:
|
352132-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
352132-1
TE Connectivity
110 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT, PLUG
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ACTION PIN, Z-PACK | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 110 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 352132-1
This table gives cross-reference parts and alternative options found for 352132-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 352132-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0-352351-1 | 110 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT, PLUG | TE Connectivity | 352132-1 vs 0-352351-1 |
HM2P07PDH2T0N9LF | Board Connector, 110 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 352132-1 vs HM2P07PDH2T0N9LF |
72015-5011LF | Board Connector, 110 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 352132-1 vs 72015-5011LF |
HM2P07PDH370Z1 | Board Connector, 110 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 352132-1 vs HM2P07PDH370Z1 |
HM2P07PDR150Z1LF | Board Connector, 110 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 352132-1 vs HM2P07PDR150Z1LF |
HM2P07PDS1H0N9LF | Board Connector, 110 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 352132-1 vs HM2P07PDS1H0N9LF |
HM2P07PKG120GC | Board Connector, 110 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 352132-1 vs HM2P07PKG120GC |
HM2P66PM5110GLLF | Board Connector, 110 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 352132-1 vs HM2P66PM5110GLLF |
HM2P07PKN2K0GC | Board Connector, 110 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 352132-1 vs HM2P07PKN2K0GC |
HM2P07PDG3W0E9 | Board Connector, 110 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 352132-1 vs HM2P07PDG3W0E9 |