Part Details for 352126-1 by TE Connectivity
Overview of 352126-1 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 352126-1
352126-1 CAD Models
352126-1 Part Data Attributes
|
352126-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
352126-1
TE Connectivity
CONNECTOR, 110 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT, PLUG
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 110 |
Alternate Parts for 352126-1
This table gives cross-reference parts and alternative options found for 352126-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 352126-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HM2J07PE5180Z1LF | Amphenol Communications Solutions | Check for Price | Board Connector, 110 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | 352126-1 vs HM2J07PE5180Z1LF |
HM2P07PNA2U0GLLF | Amphenol FCi | Check for Price | Board Connector, 110 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | 352126-1 vs HM2P07PNA2U0GLLF |
HM2P07PDN1Y0N9 | Amphenol FCi | Check for Price | Board Connector, 110 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | 352126-1 vs HM2P07PDN1Y0N9 |
HM2P07PDJ1C0Z1LF | Amphenol FCi | Check for Price | Board Connector, 110 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | 352126-1 vs HM2P07PDJ1C0Z1LF |
HM2P70PC5110E9 | Amphenol Communications Solutions | Check for Price | Board Connector, 110 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | 352126-1 vs HM2P70PC5110E9 |
HM2P07PDH2T0Z1 | Amphenol FCi | Check for Price | Board Connector, 110 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | 352126-1 vs HM2P07PDH2T0Z1 |
HM2P07PDK120E9 | Amphenol Communications Solutions | Check for Price | Board Connector, 110 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | 352126-1 vs HM2P07PDK120E9 |
HM2P07PK5110GCLF | Amphenol Communications Solutions | Check for Price | Board Connector, 110 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | 352126-1 vs HM2P07PK5110GCLF |
HM2P07PDE1R0E9LF | Amphenol Communications Solutions | Check for Price | Board Connector, 110 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | 352126-1 vs HM2P07PDE1R0E9LF |
HM2P07PDE340E9LF | Amphenol Communications Solutions | Check for Price | Board Connector, 110 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | 352126-1 vs HM2P07PDE340E9LF |