Part Details for 3521240RFT by TE Connectivity
Overview of 3521240RFT by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3521240RFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X2013
|
Newark | Res, 240R, 1%, 2W, 2512, Thick Film, Resistance:240Ohm, Resistance Tolerance:± 1%, Power Rating:2W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3521 Series Rohs Compliant: Yes |Cgs Te Connectivity 3521240RFT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6786 |
|
$0.1860 / $0.2370 | Buy Now |
DISTI #
12AC4400
|
Newark | Res, 240R, 1%, 2W, 2512, Thick Film, Resistor Case Style:2512 [6432 Metric], Resistance:240Ohm, Product Range:3521 Series, Voltage Rating:250V, Resistor Element Material:Thick Film, Power Rating:2W, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Te Connectivity 3521240RFT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1600 / $0.1700 | Buy Now |
DISTI #
A116017CT-ND
|
DigiKey | RES SMD 240 OHM 1% 2W 2512 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
35334 In Stock |
|
$0.1642 / $0.9400 | Buy Now |
DISTI #
279-3521240RFT
|
Mouser Electronics | Thick Film Resistors - SMD 3521 240R 1% 2W RoHS: Compliant | 4108 |
|
$0.1630 / $0.5700 | Buy Now |
DISTI #
V72:2272_17660943
|
Arrow Electronics | Res Thick Film 2512 240 Ohm 1% 2W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2211 Container: Cut Strips | Americas - 2900 |
|
$0.1681 / $0.2944 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 2512 240 Ohm 1% 2W ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
15999 In Stock |
|
$0.1545 / $0.1659 | Buy Now |
DISTI #
63292337
|
Verical | Res Thick Film 2512 240 Ohm 1% 2W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 Date Code: 2137 | Americas - 12000 |
|
$0.2112 / $0.2304 | Buy Now |
DISTI #
61700506
|
Verical | Res Thick Film 2512 240 Ohm 1% 2W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 34 Package Multiple: 1 Date Code: 2211 | Americas - 2900 |
|
$0.2944 | Buy Now |
DISTI #
3521240RFT
|
TTI | Thick Film Resistors - SMD 3521 240R 1% 2W pbFree: Pb-Free Min Qty: 8000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1560 / $0.1690 | Buy Now |
DISTI #
3-2176070-4
|
Avnet Abacus | SMD Chip Resistor, 240 Ohm, � 1%, 2 W, 2512 [6332 Metric], Thick Film, High Power (Alt: 3-2176070-4) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 3521240RFT
3521240RFT CAD Models
3521240RFT Part Data Attributes
|
3521240RFT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3521240RFT
TE Connectivity
RES SMD 240 OHM 1% 2W 2512
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 6.35mm x 3.2mm x .55mm | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 240 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |