-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES SMD 20 OHM 1% 2W 2512
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X2003
|
Newark | Res, 20R, 1%, 2W, 2512, Thick Film, Resistance:20Ohm, Resistance Tolerance:± 1%, Power Rating:2W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3521 Series Rohs Compliant: Yes |Cgs Te Connectivity 352120RFT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6349 |
|
$0.1530 | Buy Now |
DISTI #
24W8050
|
Newark | Res, Thick Film, 20R, 1%, 250V, 2512, Resistance:20Ohm, Resistance Tolerance:± 1%, Power Rating:2W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3521 Series Rohs Compliant: Yes |Te Connectivity 352120RFT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3460 |
|
$0.3070 / $0.3650 | Buy Now |
DISTI #
12AC4396
|
Newark | Res, 20R, 1%, 250V, 2512, Thick Film, Resistor Case Style:2512 [6432 Metric], Resistance:20Ohm, Product Range:3521 Series, Voltage Rating:250V, Resistor Element Material:Thick Film, Power Rating:2W, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Te Connectivity 352120RFT RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1920 / $0.2230 | Buy Now |
DISTI #
A115991CT-ND
|
DigiKey | RES SMD 20 OHM 1% 2W 2512 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
148009 In Stock |
|
$0.1626 / $0.8500 | Buy Now |
DISTI #
99X2003
|
Avnet Americas | SMD Chip Resistor, 20 ohm, ? 1%, 2 W, 2512 [6432 Metric], Thick Film, High Power - Bulk (Alt: 99X2003) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Bulk | 0 |
|
$0.2410 / $0.8610 | Buy Now |
DISTI #
279-352120RFT
|
Mouser Electronics | Thick Film Resistors - SMD 3521 20R 1% 2W RoHS: Compliant | 13426 |
|
$0.1660 / $0.6000 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 2512 20 Ohm 1% 2W ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
56000 In Stock |
|
$0.1563 / $0.1802 | Buy Now |
DISTI #
80925900
|
Verical | Res Thick Film 2512 20 Ohm 1% 2W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 | Americas - 36000 |
|
$0.1720 / $0.1790 | Buy Now |
DISTI #
76841203
|
Verical | Res Thick Film 2512 20 Ohm 1% 2W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 | Americas - 16000 |
|
$0.1720 / $0.1790 | Buy Now |
DISTI #
77317988
|
Verical | Res Thick Film 2512 20 Ohm 1% 2W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 | Americas - 4000 |
|
$0.1682 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
352120RFT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
352120RFT
TE Connectivity
RES SMD 20 OHM 1% 2W 2512
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Physical Dimension | 6.35mm x 3.2mm x .55mm | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |