Part Details for 3521107KFT by TE Connectivity
Overview of 3521107KFT by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3521107KFT
3521107KFT CAD Models
3521107KFT Part Data Attributes
|
3521107KFT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3521107KFT
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 2W, 107000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | SMT, 2512 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 107000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for 3521107KFT
This table gives cross-reference parts and alternative options found for 3521107KFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3521107KFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2512B-1073-FT | Fixed Resistor, Metal Glaze/thick Film, 2W, 107000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | 3521107KFT vs MC2512B-1073-FT |
RMP2WR-107K-F | Fixed Resistor, Metal Glaze/thick Film, 2W, 107000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | RFE International Inc | 3521107KFT vs RMP2WR-107K-F |
MC2512B-1073-FTQ | Fixed Resistor, Metal Glaze/thick Film, 2W, 107000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | 3521107KFT vs MC2512B-1073-FTQ |
CR-12FP4--107K | Fixed Resistor, Metal Glaze/thick Film, 1W, 107000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | 3521107KFT vs CR-12FP4--107K |
RMCP2512FT107K | Fixed Resistor, Metal Glaze/thick Film, 2W, 107000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | 3521107KFT vs RMCP2512FT107K |
RMH2WR-107K-F | Fixed Resistor, Metal Glaze/thick Film, 2W, 107000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | RFE International Inc | 3521107KFT vs RMH2WR-107K-F |
CR-12FPF--107K | Fixed Resistor, Metal Glaze/thick Film, 2W, 107000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | 3521107KFT vs CR-12FPF--107K |
CRGH2512F107K | Fixed Resistor, Thick Film, 2W, 107000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | TE Connectivity | 3521107KFT vs CRGH2512F107K |