Part Details for 3521100RFT by TE Connectivity
Overview of 3521100RFT by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3521100RFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK9527
|
Newark | Res, 100R, 1%, 2W, 2512, Thick Film, Resistance:100Ohm, Resistance Tolerance:± 1%, Power Rating:2W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3521 Series Rohs Compliant: Yes |Cgs Te Connectivity 3521100RFT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5677 |
|
$0.2010 / $0.2370 | Buy Now |
DISTI #
12AC4391
|
Newark | Res, 100R, 1%, 2512, Thick Film, Resistor Case Style:2512 [6432 Metric], Resistance:100Ohm, Product Range:3521 Series, Voltage Rating:250V, Resistor Element Material:Thick Film, Power Rating:2W, Resistance Tolerance:± 1%, Temperaturerohs Compliant: Yes |Te Connectivity 3521100RFT RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1620 / $0.1850 | Buy Now |
DISTI #
A116008CT-ND
|
DigiKey | RES SMD 100 OHM 1% 2W 2512 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24247 In Stock |
|
$0.1626 / $0.8500 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 2512 100 Ohm 1% 2W ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
4000 In Stock |
|
$0.1563 / $0.1802 | Buy Now |
DISTI #
65664372
|
Verical | Res Thick Film 2512 100 Ohm 1% 2W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 Date Code: 2244 | Americas - 4000 |
|
$0.2139 / $0.2343 | Buy Now |
DISTI #
3521100RFT
|
TTI | Thick Film Resistors - SMD 100 OHM 1% 2W pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.1630 / $0.1760 | Buy Now |
DISTI #
2-2176070-5
|
Avnet Abacus | SMD Chip Resistor, 100 Ohm, � 1%, 2 W, 2512 [6432 Metric], Thick Film, High Power (Alt: 2-2176070-5) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | 2W Thick Film Resistors 100ppm/ 1% 100 2512 Chip Resistor - Surface Mount ROHS | 8 |
|
$0.3985 / $0.6524 | Buy Now |
|
Master Electronics | Res Thick Film 2512 100 Ohm 1% 2W ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
4000 In Stock |
|
$0.1563 / $0.1802 | Buy Now |
Part Details for 3521100RFT
3521100RFT CAD Models
3521100RFT Part Data Attributes
|
3521100RFT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3521100RFT
TE Connectivity
RES SMD 100 OHM 1% 2W 2512
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Unknown | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | unknown | |
Reach Compliance Code | active | |
Samacsys Manufacturer | TE Connectivity |