Part Details for 3521-18-0200-99 by CnC Tech LLC
Overview of 3521-18-0200-99 by CnC Tech LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDVVYG0002-002M | Amphenol Cables on Demand | Amphenol SF-NDVVYG0002-002M 2m (6.6') 400GbE OSFP Cable - Amphenol 400-Gigabit Ethernet Passive Copper OSFP Cable (28 AWG) – OSFP to OSFP 2m (6.6') | |
SF-NDYYYH0002-002M | Amphenol Cables on Demand | Amphenol SF-NDYYYH0002-002M 2m (6.6') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 27 AWG) - QSFP-DD to QSFP-DD | |
CO-058BNCX200-200 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-200 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 200ft |
Price & Stock for 3521-18-0200-99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-2221-ND
|
DigiKey | CONN RCPT 18POS 0.1 TIN PCB R/A Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1145 In Stock |
|
$1.1250 / $1.7300 | Buy Now |
|
Onlinecomponents.com | PCB Connector - Female Board Connector - Pitch 1.27mm (0.050") 18 Contacts - 90° RoHS: Compliant | 0 |
|
$1.2900 / $2.7000 | Buy Now |
Part Details for 3521-18-0200-99
3521-18-0200-99 CAD Models
3521-18-0200-99 Part Data Attributes
|
3521-18-0200-99
CnC Tech LLC
Buy Now
|
Compare Parts:
3521-18-0200-99
CnC Tech LLC
|
Samacsys Manufacturer | CNC Tech |