352056RJTG
Amphenol Piher
Description: Fixed Resistor, 1W, 56ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512,

Overview of 352056RJTG by Amphenol Piher

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 352056RJTG by Amphenol Piher
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 352056RJTG by Amphenol Piher

352056RJTG
Amphenol Piher
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
PIHER SENSORS AND CONTROLS SA
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-60 °C
Package Height
0.6 mm
Package Length
6.4 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, 7 Inch
Rated Power Dissipation (P)
1 W
Resistance
56 Ω
Resistor Type
FIXED RESISTOR
Series
3520(200PPM,5%)
Size Code
2512
Temperature Coefficient
200 ppm/°C
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. 352056RJTG
    Amphenol Piher
    Fixed Resistor, 1W, 56ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 352056RJTG by Amphenol Piher.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 352056RJTG by Amphenol Piher

Select Manufacturer
Which Manufacturer of 352056RJTG would you like to use for your alert(s)?
  • Please alert me when 352056RJTG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 352056RJTG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 352056RJTG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 352056RJTG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 352056RJTG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 352056RJTG by Amphenol Piher

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: