-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 4700ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M7193
|
Newark | Surface Mount Thick Film Resistor, 3520 Series, 4.7 Kohm, 1 W, - 5%, 200 V, 2512 [6432 Metric] Rohs Compliant: Yes |Cgs Te Connectivity 35204K7JT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4871 |
|
$0.0760 / $0.0890 | Buy Now |
DISTI #
18R3554
|
Newark | Surface Mount Thick Film Resistor, 3520 Series, 4.7 Kohm, 1 W, - 5%, 200 V, 2512 [6432 Metric] |Cgs Te Connectivity 35204K7JT RoHS: Not Compliant Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0610 / $0.0670 | Buy Now |
DISTI #
A102531CT-ND
|
DigiKey | RES SMD 4.7K OHM 5% 1W 2512 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12359 In Stock |
|
$0.0484 / $0.3600 | Buy Now |
DISTI #
5-1622820-1
|
Avnet Americas | Res Thick Film 2512 4.7K Ohm 5% 1W ?200ppm/?C Molded SMD SMD T/R - Tape and Reel (Alt: 5-1622820-1) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.0434 / $0.0470 | Buy Now |
DISTI #
279-35204K7JT
|
Mouser Electronics | Thick Film Resistors - SMD 3520 4K7 5% RoHS: Compliant | 18662 |
|
$0.0480 / $0.2000 | Buy Now |
|
Onlinecomponents.com | 3520 4K7 5%<br/>1W Thick Film SMD<br/>Fixed Resistor RoHS: Compliant |
24000 In Stock |
|
$0.0471 / $0.0567 | Buy Now |
DISTI #
64892648
|
Verical | Res Thick Film 2512 4.7K Ohm 5% 1W ±200ppm/°C Pad SMD T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2236 | Americas - 24000 |
|
$0.0662 / $0.0737 | Buy Now |
DISTI #
5-1622820-1
|
Avnet Abacus | Res Thick Film 2512 4.7K Ohm 5% 1W �200ppm/�C Molded SMD SMD T/R (Alt: 5-1622820-1) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3520 4K7 5%<br/>1W Thick Film SMD<br/>Fixed Resistor RoHS: Compliant |
24000 In Stock |
|
$0.0471 / $0.0567 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
35204K7JT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
35204K7JT
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 1W, 4700ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Manufacturer Series | 3520 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for 35204K7JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35204K7JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC1000C472JT-P | Jaro Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 4700ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | 35204K7JT vs RC1000C472JT-P |
RM25J472BP | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 4700ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | 35204K7JT vs RM25J472BP |
RC1000C472JT | Jaro Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 4700ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | 35204K7JT vs RC1000C472JT |
CR2512J472LF | New Sincere Electronics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 4700ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | 35204K7JT vs CR2512J472LF |
FCR25JP-4701 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 4700ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | 35204K7JT vs FCR25JP-4701 |
RM25JTN472 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 4700ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | 35204K7JT vs RM25JTN472 |
BCR1472JE | TT electronics / BI Technologies | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 200ppm, 4700ohm, SURFACE MOUNT, 2512, CHIP | 35204K7JT vs BCR1472JE |
RPC25124.7K5%R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 4700ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | 35204K7JT vs RPC25124.7K5%R |
FCF25JX-4701 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 4700ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | 35204K7JT vs FCF25JX-4701 |
CR2512-JW-472E | Bourns Inc | Check for Price | RESISTOR, 1W, 5%, 200ppm, 4700ohm, SURFACE MOUNT, 2512, CHIP | 35204K7JT vs CR2512-JW-472E |