Part Details for 352011-2 by TE Connectivity
Overview of 352011-2 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 352011-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33B8254
|
Newark | Z-Pack/B Shrd.133P. Rohs Compliant: Yes |Amp Te Connectivity 352011-2 RoHS: Compliant Min Qty: 585 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0600 / $1.2200 | Buy Now |
DISTI #
A113491-ND
|
DigiKey | CONN SHROUD HARD METRIC 133P GRY Min Qty: 1 Lead time: 10 Weeks Container: Tube |
533 In Stock |
|
$1.0798 / $2.0500 | Buy Now |
DISTI #
352011-2
|
Avnet Americas | Connector Accessories Shroud Plug 133 POS - Bulk (Alt: 352011-2) RoHS: Compliant Min Qty: 585 Package Multiple: 585 Lead time: 7 Weeks, 2 Days Container: Bulk | 0 |
|
$0.7324 / $0.9469 | Buy Now |
DISTI #
571-3520112
|
Mouser Electronics | Hard Metric Connectors Z-PACK TYPE B 133P RoHS: Compliant | 405 |
|
$1.0100 / $1.4400 | Buy Now |
DISTI #
72135877
|
RS | Connector, Z-Pack/B Shrd.133P. | TE Connectivity 352011-2 RoHS: Not Compliant Min Qty: 585 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 585 Package Multiple: 195 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$0.9340 | Buy Now |
DISTI #
AMP352011-2
|
Heilind Electronics | Z-PACK/B SHRD.133P. | Americas - 0 in Stock |
|
$0.9401 / $1.2211 | Buy Now |
|
Onlinecomponents.com | Z-PACK/B SHRD.133P. RoHS: Compliant | 0 |
|
$0.8270 / $1.5260 | Buy Now |
|
Bristol Electronics | 4182 |
|
RFQ | ||
|
Bristol Electronics | 20 |
|
RFQ |