There are no models available for this part yet.
Overview of 3520100KJT by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 3520100KJT by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46AK9522
|
Newark | Res, 100K, 0.1%, 1W, 2512, Thick Film, Resistance:100Kohm, Resistance Tolerance:± 5%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3520 Series Rohs Compliant: Yes |Cgs Te Connectivity 3520100KJT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 23000 |
|
$0.0400 | Buy Now | |
DISTI #
12AC4367
|
Newark | Res, 100K, 5%, 1W, 2512, Thick Film, Resistor Case Style:2512 [6432 Metric], Resistance:100Kohm, Product Range:3520 Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:1W, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Cgs Te Connectivity 3520100KJT RoHS: Compliant Min Qty: 24000 Package Multiple: 1 Date Code: 1 Container: Reel | 16000 |
|
$0.0600 | Buy Now | |
DISTI #
46AK9522
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ? 5%, 1 W, 2512 [6332 Metric], Thick Film, Power - Product that comes on tape, but is not reeled (Alt: 46AK9522) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Ammo Pack | 23000 Partner Stock |
|
$0.0750 / $0.1590 | Buy Now | |
DISTI #
1622820-1
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ? 5%, 1 W, 2512 [6332 Metric], Thick Film, Power - Tape and Reel (Alt: 1622820-1) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 9 Weeks, 5 Days Container: Reel | 0 |
|
$0.0514 | Buy Now | |
DISTI #
279-3520100KJT
|
Mouser Electronics | Thick Film Resistors - SMD 100KOhms 1W 200V RoHS: Compliant | 18049 |
|
$0.0480 / $0.1700 | Buy Now | |
Onlinecomponents.com | Res Thick Film 2512 100K Ohm 5% 1W ±200ppm/°C Molded SMD T/R RoHS: Compliant |
8000 In Stock |
|
$0.0471 / $0.0567 | Buy Now | ||
DISTI #
84768701
|
Verical | Res Thick Film 2512 100K Ohm 5% 1W ±200ppm/°C Pad SMD T/R Min Qty: 1250 Package Multiple: 1 | Americas - 23000 |
|
$0.2156 | Buy Now | |
DISTI #
74083918
|
Verical | Res Thick Film 2512 100K Ohm 5% 1W ±200ppm/°C Pad SMD T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 1639 | Americas - 8000 |
|
$0.0662 / $0.0737 | Buy Now | |
DISTI #
3520100KJT
|
TTI | Thick Film Resistors - SMD 100KOhms 1W 200V pbFree: Pb-Free Min Qty: 24000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0490 | Buy Now | |
DISTI #
1622820-1
|
Avnet Abacus | SMD Chip Resistor, 100 kOhm, � 5%, 1 W, 2512 [6332 Metric], Thick Film, Power (Alt: 1622820-1) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 3520100KJT by TE Connectivity
Part Data Attributes for 3520100KJT by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
9 Weeks, 5 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
6.4 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
3.2 mm
|
Packing Method
|
TR
|
Physical Dimension
|
6.4mm x 3.2mm x .6mm
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
100000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
200 V
|