352-584-21
MARL International Limited
Description: Single Color LED, Red, Diffused, 4.8mm, 2 PIN

Overview of 352-584-21 by MARL International Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 352-584-21 by MARL International Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 352-584-21 by MARL International Limited

352-584-21
MARL International Limited
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MARL INTERNATIONAL LTD
Package Description
2 PIN
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Color
RED
Color@Wavelength
Red
Configuration
SINGLE
Forward Current-Max
0.02 A
Forward Voltage-Max
12 V
Lens Type
DIFFUSED
Luminous Intensity-Nom
33 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
22.3 mm
Packing Method
BULK
Peak Wavelength
650 nm
Shape
ROUND
Size
4.8 mm
Surface Mount
NO
T-code
T-1 3/4
Terminal Pitch
3.1 mm
Viewing Angle
30 deg
Want to compare parts?
  1. 352-584-21
    MARL International Limited
    Single Color LED, Red, Diffused, 4.8mm, 2 PIN
    VS

Alternate Parts for 352-584-21

This table gives cross-reference parts and alternative options found for 352-584-21. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 352-584-21, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
352-584-21-01 Single Color LED, Red, Diffused, 4.8mm, 2 PIN MARL International Limited 352-584-21 vs 352-584-21-01
352-505-04-01 Single Color LED, Red, Diffused, 4.8mm, 2 PIN MARL International Limited 352-584-21 vs 352-505-04-01
Part Number Description Manufacturer Compare
352-584-21-01 Single Color LED, Red, Diffused, 4.8mm, 2 PIN MARL International Limited 352-584-21 vs 352-584-21-01
352-505-04-01 Single Color LED, Red, Diffused, 4.8mm, 2 PIN MARL International Limited 352-584-21 vs 352-505-04-01

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 352-584-21 by MARL International Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 352-584-21 by MARL International Limited

Select Manufacturer
Which Manufacturer of 352-584-21 would you like to use for your alert(s)?
  • Please alert me when 352-584-21 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 352-584-21 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 352-584-21 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 352-584-21 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 352-584-21.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 352-584-21 by MARL International Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: