Part Details for 351HE1B1WA1S22 by Vishay Intertechnologies
Overview of 351HE1B1WA1S22 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 351HE1B1WA1S22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T6182
|
Newark | 351 He 1 B 1 W A 1S22 E1 /Box |Vishay 351HE1B1WA1S22 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.3900 / $42.8200 | Buy Now |
DISTI #
351HE1B1WA1S22
|
Avnet Americas | 351HE Series Hall Effect Sensor Single-Turn 9 Size 10mA 0.5% Linearity 90? Electrical Angle Analog CW Output Signal Bushing Mount - Boxed Product (Development Kits) (Alt: 351HE1B1WA1S22) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Box | 0 |
|
$31.0905 / $34.4034 | Buy Now |
Part Details for 351HE1B1WA1S22
351HE1B1WA1S22 CAD Models
351HE1B1WA1S22 Part Data Attributes
|
351HE1B1WA1S22
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
351HE1B1WA1S22
Vishay Intertechnologies
Hall Effect Sensor, 0.50-4.50V, Round, Bushing Mount, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | unknown | |
Additional Feature | IP 50 | |
Body Height | 15.8 mm | |
Body Length or Diameter | 22.7 mm | |
Housing | THERMOPLASTIC | |
Linearity (%) | 0.5 % | |
Measurement Range-Max (deg) | 90 deg | |
Measurement Range-Min (deg) | ||
Mounting Feature | BUSHING MOUNT | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -45 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Range | 0.5-4.5V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | ROUND | |
Sensors/Transducers Type | ROTARY POSITION SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Termination Type | WIRE |
Alternate Parts for 351HE1B1WA1S22
This table gives cross-reference parts and alternative options found for 351HE1B1WA1S22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 351HE1B1WA1S22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
351HE0B9WB1P62 | Position, Rotary, Hall Effect Sensor, POSITION, ROTARY SENSOR-HALL EFFECT, 0.50-4.50V, ROUND, ROHS COMPLIANT PACKAGE | Vishay Spectrol | 351HE1B1WA1S22 vs 351HE0B9WB1P62 |
351HE1B2WA9Z22 | Position, Rotary, Hall Effect Sensor, POSITION, ROTARY SENSOR-HALL EFFECT, 0.50-4.50V, ROUND, ROHS COMPLIANT PACKAGE | Vishay Spectrol | 351HE1B1WA1S22 vs 351HE1B2WA9Z22 |
351HE0B3WA9Z22 | Position, Rotary, Hall Effect Sensor, POSITION, ROTARY SENSOR-HALL EFFECT, 0.50-4.50V, ROUND, ROHS COMPLIANT PACKAGE | Vishay Spectrol | 351HE1B1WA1S22 vs 351HE0B3WA9Z22 |
351HE0B2WB1S72 | Position, Rotary, Hall Effect Sensor, POSITION, ROTARY SENSOR-HALL EFFECT, 0.50-4.50V, ROUND, ROHS COMPLIANT PACKAGE | Vishay Spectrol | 351HE1B1WA1S22 vs 351HE0B2WB1S72 |
351HE0B4WA2Z37 | Position, Rotary, Hall Effect Sensor, POSITION, ROTARY SENSOR-HALL EFFECT, 0.50-4.50V, ROUND, ROHS COMPLIANT PACKAGE | Vishay Spectrol | 351HE1B1WA1S22 vs 351HE0B4WA2Z37 |
351HE0B4WB0S67 | Position, Rotary, Hall Effect Sensor, POSITION, ROTARY SENSOR-HALL EFFECT, 0.50-4.50V, ROUND, ROHS COMPLIANT PACKAGE | Vishay Spectrol | 351HE1B1WA1S22 vs 351HE0B4WB0S67 |
351HE0B1WB0P47 | Position, Rotary, Hall Effect Sensor, POSITION, ROTARY SENSOR-HALL EFFECT, 0.50-4.50V, ROUND, ROHS COMPLIANT PACKAGE | Vishay Spectrol | 351HE1B1WA1S22 vs 351HE0B1WB0P47 |
351HE0B9WB0P47 | Position, Rotary, Hall Effect Sensor, POSITION, ROTARY SENSOR-HALL EFFECT, 0.50-4.50V, ROUND, ROHS COMPLIANT PACKAGE | Vishay Spectrol | 351HE1B1WA1S22 vs 351HE0B9WB0P47 |
351HE0B2WA2S37 | Position, Rotary, Hall Effect Sensor, POSITION, ROTARY SENSOR-HALL EFFECT, 0.50-4.50V, ROUND, ROHS COMPLIANT PACKAGE | Vishay Spectrol | 351HE1B1WA1S22 vs 351HE0B2WA2S37 |
351HE0B3WB0S72 | Position, Rotary, Hall Effect Sensor, POSITION, ROTARY SENSOR-HALL EFFECT, 0.50-4.50V, ROUND, ROHS COMPLIANT PACKAGE | Vishay Spectrol | 351HE1B1WA1S22 vs 351HE0B3WB0S72 |